Teng Tools BC408T 200mm Rubber 3.6 mm piano wire Thermoplastic Rubber Chrome Molybdenum Steel Plier

Subtotal (1 unit)*

€81.14

(exc. VAT)

€99.80

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€81.14

*price indicative

RS Stock No.:
809-561
Mfr. Part No.:
BC408T
Manufacturer:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Plier

Overall Length

200mm

Cutting Capacity

3.6 mm piano wire

Handle Material

Thermoplastic Rubber

Grip Material

Rubber

Jaw Material

Chrome Molybdenum Steel

COO (Country of Origin):
TW
The Teng Tools mini bolt cutter offers precision cutting with an ergonomic design, Ideal for professionals seeking reliability in automotive, maintenance, and engineering tasks.

Made from chrome molybdenum alloy steel for durability

Induction hardened cutting edges (HRC58) enhance cutting capacity

Return spring promotes easier operation for efficiency

Locking function ensures safe and secure storage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy