Teng Tools BC408 200mm PVC 3.6 mm Vinyl Dipping Chrome Molybdenum Steel Plier
- RS Stock No.:
- 810-323
- Mfr. Part No.:
- BC408
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€78.88
(exc. VAT)
€97.02
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €78.88 |
*price indicative
- RS Stock No.:
- 810-323
- Mfr. Part No.:
- BC408
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Overall Length | 200mm | |
| Product Type | Plier | |
| Cutting Capacity | 3.6 mm | |
| Handle Material | Vinyl Dipping | |
| Grip Material | PVC | |
| Jaw Material | Chrome Molybdenum Steel | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Overall Length 200mm | ||
Product Type Plier | ||
Cutting Capacity 3.6 mm | ||
Handle Material Vinyl Dipping | ||
Grip Material PVC | ||
Jaw Material Chrome Molybdenum Steel | ||
- COO (Country of Origin):
- TW
The Teng Tools cutting pliers are designed for precision cutting tasks in various materials. This robust tool provides exceptional durability and efficiency, Ideal for professionals and enthusiasts alike.
Chrome molybdenum alloy steel construction ensures strength and longevity
Induction hardened cutting edges (HRC58) enhance cutting capacity
The 80° cutting edge angle optimises performance for efficient operation
Features a return spring for effortless handling
Related links
- Teng Tools BC408T 200mm Rubber 3.6 mm piano wire Thermoplastic Rubber Chrome Molybdenum Steel Plier
- Stanley 1-17-753 750mm Chrome Molybdenum Steel 10 mm Chrome Molybdenum Steel Bolt Cutter
- Stanley 1-17-751 450mm Chrome Molybdenum Steel 8 mm Chrome Molybdenum Steel Bolt Cutter
- Stanley 1-17-750 350mm Chrome Molybdenum Steel 8 mm Chrome Molybdenum Steel Bolt Cutter
- Stanley 1-17-755 1.05m Chrome Molybdenum Steel 14 mm Chrome Molybdenum Steel Bolt Cutter
- Stanley 1-17-754 900mm Chrome Molybdenum Steel 12 mm Chrome Molybdenum Steel Bolt Cutter
- Stanley 1-95-567 900mm Chrome Molybdenum Steel 14 mm Forged Steel Chrome Molybdenum Steel Bolt Cutter
- Wera 11-Piece Spanner Set Chrome Molybdenum Steel
