BETA 1101 600 600mm Rubber 9 mm Steel Steel Bolt Cutter
- RS Stock No.:
- 191-5824
- Mfr. Part No.:
- 1101 600
- Manufacturer:
- BETA
Subtotal (1 unit)*
€125.80
(exc. VAT)
€154.73
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €125.80 |
*price indicative
- RS Stock No.:
- 191-5824
- Mfr. Part No.:
- 1101 600
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Bolt Cutter | |
| Overall Length | 600mm | |
| Cutting Capacity | 9 mm | |
| Grip Material | Rubber | |
| Handle Material | Steel | |
| Insulated | Yes | |
| Jaw Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Bolt Cutter | ||
Overall Length 600mm | ||
Cutting Capacity 9 mm | ||
Grip Material Rubber | ||
Handle Material Steel | ||
Insulated Yes | ||
Jaw Material Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Bolt cutter phosphatized blades and rubber grip handles
Related links
- BETA 1101 450 450mm Rubber 80 kgf/mm² Steel Steel Bolt Cutter
- BETA 1101 300 300mm Rubber 80 kgf/mm² Steel Steel Bolt Cutter
- BETA 1101 900 900mm Rubber 80 kgf/mm² Steel Steel Bolt Cutter
- BETA 1101 350 350mm Rubber 80 kgf/mm² Steel Steel Bolt Cutter
- BETA 1101 750 750mm Rubber 80 kgf/mm² Steel Steel Bolt Cutter
- RS PRO 620mm Plastic 9 mm Steel Steel Bolt Cutter
- BETA 1102 230 230mm Rubber 80 kgf/mm² Steel Steel Bolt Cutter
- SAM CB-0-AT 460mm 9 mm Steel Steel Bolt Cutter
