BETA 1101 450 450mm Rubber 80 kgf/mm² Steel Steel Bolt Cutter

Subtotal (1 unit)*

€94.75

(exc. VAT)

€116.54

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€94.75

*price indicative

RS Stock No.:
233-1370
Mfr. Part No.:
1101 450
Manufacturer:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Product Type

Bolt Cutter

Overall Length

450mm

Cutting Capacity

80 kgf/mm²

Handle Material

Steel

Grip Material

Rubber

Insulated

Yes

Jaw Material

Steel

Standards/Approvals

No

RoHS Status: Exempt

The BETA bolt cutter family include bolt cutter phosphatized blades and rubber grip handles.

Overall length 450mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy