BETA 1101 350 350mm Rubber 80 kgf/mm² Steel Steel Bolt Cutter
- RS Stock No.:
- 233-1369
- Mfr. Part No.:
- 1101 350
- Manufacturer:
- BETA
Subtotal (1 unit)*
€79.91
(exc. VAT)
€98.29
(inc. VAT)
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €79.91 |
*price indicative
- RS Stock No.:
- 233-1369
- Mfr. Part No.:
- 1101 350
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Overall Length | 350mm | |
| Product Type | Bolt Cutter | |
| Cutting Capacity | 80 kgf/mm² | |
| Handle Material | Steel | |
| Grip Material | Rubber | |
| Insulated | Yes | |
| Jaw Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Overall Length 350mm | ||
Product Type Bolt Cutter | ||
Cutting Capacity 80 kgf/mm² | ||
Handle Material Steel | ||
Grip Material Rubber | ||
Insulated Yes | ||
Jaw Material Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA bolt cutter family include bolt cutter phosphatized blades and rubber grip handles.
Overall length 350mm
Related links
- BETA 1101 900 900 mm Rubber 80 kgf/mm² Steel Steel Bolt Cutter
- BETA 1101 300 300 mm Rubber 80 kgf/mm² Steel Steel Bolt Cutter
- BETA 1101 750 750 mm Rubber 80 kgf/mm² Steel Steel Bolt Cutter
- BETA 1101 450 450 mm Rubber 80 kgf/mm² Steel Steel Bolt Cutter
- BETA 1102 230 230 mm Rubber 80 kgf/mm² Steel Steel Bolt Cutter
- BETA 1101 600 600 mm Rubber 9 mm Steel Steel Bolt Cutter
- Stanley 1-17-750 350 mm Chrome Molybdenum Steel 8 mm Chrome Molybdenum Steel Bolt Cutter
- Facom 990.B2 750 mm Rubber Chrome Steel Chrome Steel Bolt Cutter
