SAM CB-0-DT 460mm 9 mm Bolt Cutter
- RS Stock No.:
- 271-0073
- Mfr. Part No.:
- CB-0-DT
- Manufacturer:
- SAM
Subtotal (1 unit)*
€117.30
(exc. VAT)
€144.28
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €117.30 |
*price indicative
- RS Stock No.:
- 271-0073
- Mfr. Part No.:
- CB-0-DT
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Bolt Cutter | |
| Cut Type | Offset | |
| Overall Length | 460mm | |
| Cutting Capacity | 9 mm | |
| Insulated | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Bolt Cutter | ||
Cut Type Offset | ||
Overall Length 460mm | ||
Cutting Capacity 9 mm | ||
Insulated Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM blade offset cut bolt cutter has forged arms for perfect resistance to extreme worksite conditions. It has sheathed handles for a comfortable grip and quick adjustment of blade separation with a single screw.
Non-deformable forged blades assembled by riveting
Cuts all types of profiles
Related links
- SAM CB-0-AT 460mm 9 mm Steel Steel Bolt Cutter
- SAM CB-1-DT 610mm 10 mm Bolt Cutter
- SAM CB-2-AT 760mm 12 mm Steel Steel Bolt Cutter
- SAM CB-3-DT 885mm 14 mm Steel Steel Bolt Cutter
- SAM CB-2-DT 760mm Bi-Material Sheathed Forged Steel Bolt Cutter
- SAM CB-4-DT 1.05m Bi-Material Sheathed Forged Steel Bolt Cutter
- BETA 1101 600 600mm Rubber 9 mm Steel Steel Bolt Cutter
- SAM CB-3-AT 885mm 14 mm Steel Steel Bolt Cutter
