Texas Instruments LM2731YMF/NOPB, Boost Converter, Step Up Adjustable, 600 kHz 5-Pin, SOT-23
- RS Stock No.:
- 100-3888
- Mfr. Part No.:
- LM2731YMF/NOPB
- Manufacturer:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 100-3888
- Mfr. Part No.:
- LM2731YMF/NOPB
- Manufacturer:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Regulator Function | Step Up | |
| Number of Outputs | 1 | |
| Maximum Input Voltage | 14 V | |
| Line Regulation | 0.02 %/V | |
| Mounting Type | Surface Mount | |
| Package Type | SOT-23 | |
| Pin Count | 5 | |
| Output Type | Adjustable | |
| Maximum Switching Frequency | 600 kHz | |
| Switching Regulator | Yes | |
| Dimensions | 2.92 x 1.6 x 1.02mm | |
| Height | 1.02mm | |
| Minimum Input Voltage | 2.7 V | |
| Length | 2.92mm | |
| Width | 1.6mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +125 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Regulator Function Step Up | ||
Number of Outputs 1 | ||
Maximum Input Voltage 14 V | ||
Line Regulation 0.02 %/V | ||
Mounting Type Surface Mount | ||
Package Type SOT-23 | ||
Pin Count 5 | ||
Output Type Adjustable | ||
Maximum Switching Frequency 600 kHz | ||
Switching Regulator Yes | ||
Dimensions 2.92 x 1.6 x 1.02mm | ||
Height 1.02mm | ||
Minimum Input Voltage 2.7 V | ||
Length 2.92mm | ||
Width 1.6mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +125 °C | ||
Related links
- Maxim Integrated MAX641ACPA+ Step Up 1.5A Adjustable/Fixed PDIP
- Analog Devices LTC3429ES6#TRMPBF Step Up 1.5A Adjustable QFN
- Texas Instruments TPS61016DGS Step Up MSOP
- Texas Instruments Boost Converter 24V Output Voltage, 3 A Output Current
- Texas Instruments Boost Converter 12.6V Output Voltage, 5 A Output Current
- Monolithic Power Systems (MPS) MP3212DQ-LF-P Step Up 1.3A Adjustable QFN
- Texas Instruments LM27313XMFX/NOPB Adjustable 5 V SOT-23
- Texas Instruments 50 kHz, 5-Pin 11V SOT-23
