Texas Instruments TPS61016DGS, Boost Converter, Step Up, 780 kHz 10-Pin, MSOP

Unavailable
RS will no longer stock this product.
RS Stock No.:
145-6724
Mfr. Part No.:
TPS61016DGS
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Regulator Function

Step Up

Number of Outputs

1

Maximum Input Voltage

3.3 V

Line Regulation

0.3 %/V

Load Regulation

0.1 %/V

Mounting Type

Surface Mount

Package Type

MSOP

Pin Count

10

Output Type

Fixed

Maximum Switching Frequency

780 kHz

Switching Regulator

Yes

Efficiency

95%

Dimensions

3 x 3 x 1.02mm

Height

1.02mm

Width

3mm

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

0.8 V

Maximum Operating Temperature

+85 °C

Length

3mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy