Phoenix Contact, AI Insulated Ferrule, 16 mm Pin Length, 2.9 mm Pin Diameter, Blue to 14 AWG Wire Size
- RS Stock No.:
- 129-668
- Mfr. Part No.:
- 1200281
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
€18.03
(exc. VAT)
€22.18
(inc. VAT)
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €18.03 | €0.18 |
*price indicative
- RS Stock No.:
- 129-668
- Mfr. Part No.:
- 1200281
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ferrule | |
| Pin Diameter | 2.9mm | |
| Insulation Material | Copper | |
| Colour | Blue | |
| Pin Length | 16mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 14AWG | |
| Overall Length | 16mm | |
| Series | AI | |
| Terminal Plating | Tin | |
| Standards/Approvals | DIN 46228-4 | |
| Terminal Material | Deoxidised High Phosphorus Copper | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ferrule | ||
Pin Diameter 2.9mm | ||
Insulation Material Copper | ||
Colour Blue | ||
Pin Length 16mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 14AWG | ||
Overall Length 16mm | ||
Series AI | ||
Terminal Plating Tin | ||
Standards/Approvals DIN 46228-4 | ||
Terminal Material Deoxidised High Phosphorus Copper | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Ferrule is designed to provide easy setup of chain bridges. The TWIN ferrules allow for crimping two conductors in one ferrule, offering versatility for various applications.
Special ferrules for chain bridges
Conductor cross section flexible up to 2.5mm²
Flammability rating according to UL 94 HB
Environment friendly EU RoHS compliant
Related links
- Phoenix Contact 19.5 mm Pin Length Grey to 12 AWG Wire
- Phoenix Contact 16 mm Pin Length Blue to 6 AWG Wire Size
- Phoenix Contact 10 mm Pin Length Blue to 14
- Phoenix Contact 16 mm Pin Length Red to 2 AWG Wire Size
- Phoenix Contact Insulated Ferrule 2.9 mm Pin Diameter, Blue to 14 AWG Wire Size
- Phoenix Contact 20 mm Pin Length Grey to 12 AWG Wire
- Phoenix Contact 10 mm Pin Length Grey to 12 AWG Wire
- Phoenix Contact 14 mm Pin Length Blue to 18 AWG Wire Size
