Phoenix Contact Insulated Ferrule, 12 mm Pin Length, 2.9 mm Pin Diameter, Blue to 14 AWG Wire Size
- RS Stock No.:
- 609-919
- Mfr. Part No.:
- 3200878
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
€9.21
(exc. VAT)
€11.33
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
- Plus 42 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €9.21 | €0.092 |
*price indicative
- RS Stock No.:
- 609-919
- Mfr. Part No.:
- 3200878
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ferrule | |
| Pin Diameter | 2.9mm | |
| Insulation Material | Polypropylene | |
| Colour | Blue | |
| Pin Length | 12mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 14AWG | |
| Terminal Plating | Tin Plated | |
| Standards/Approvals | DIN 46228-4, UL 486F-F, cULus Listed Approval ID: E488001 | |
| Terminal Material | Deoxidised High Phosphorus Copper | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ferrule | ||
Pin Diameter 2.9mm | ||
Insulation Material Polypropylene | ||
Colour Blue | ||
Pin Length 12mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 14AWG | ||
Terminal Plating Tin Plated | ||
Standards/Approvals DIN 46228-4, UL 486F-F, cULus Listed Approval ID: E488001 | ||
Terminal Material Deoxidised High Phosphorus Copper | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Ferrule represents a reliable solution for seamless electrical connections, designed specifically with modern industrial applications in mind. With its practical design, this product simplifies the process of crimping two conductors within a single ferrule, enhancing efficiency in installation and maintenance tasks. The product's construction features high-quality, soft tin-plated electrolytic copper and a polypropylene collar, ensuring not only durability but also compliance with relevant safety standards.
Constructed from high quality materials to ensure longevity
Adaptable for various conductor categories promoting versatility
Designed to exceed rigorous temperature resistance standards
Related links
- Phoenix Contact Insulated Ferrule 2.3 mm Pin Diameter, Blue to 14 AWG Wire Size
- RS PRO Insulated Crimp Bootlace Ferrule 2.9 mm Pin Diameter, Blue from 14 AWG to 14 AWG Wire Size
- Phoenix Contact Insulated Ferrule 1.7 mm Pin Diameter, Silver to 16 AWG Wire Size
- Phoenix Contact Insulated Ferrule 2.3 mm Pin Diameter, Black to 16 AWG Wire Size
- Phoenix Contact Insulated Ferrule 1.3 mm Pin Diameter, Light Blue to 18 AWG Wire Size
- Phoenix Contact Insulated Ferrule 1.3 mm Pin Diameter, White to 18 AWG Wire Size
- Phoenix Contact Insulated Ferrule 1.7 mm Pin Diameter, Red to 16 AWG Wire Size
- Phoenix Contact Insulated Crimp Bootlace Ferrule 3.5 mm Pin Diameter, Yellow to 10 AWG Wire Size
