Phoenix Contact, AI Insulated Ferrule, 19 mm Pin Length, 2.8 mm Pin Diameter, Grey to 12 AWG Wire Size
- RS Stock No.:
- 131-982
- Mfr. Part No.:
- 1200307
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 1000 units)*
€76.03
(exc. VAT)
€93.52
(inc. VAT)
Last RS stock
- Final 3 unit(s), ready to ship from another location
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €76.03 | €0.076 |
*price indicative
- RS Stock No.:
- 131-982
- Mfr. Part No.:
- 1200307
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ferrule | |
| Pin Diameter | 2.8mm | |
| Insulation Material | Copper | |
| Colour | Grey | |
| Pin Length | 19mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 12AWG | |
| Overall Length | 19mm | |
| Series | AI | |
| Terminal Plating | Tin | |
| Standards/Approvals | UL 486F-E, DIN 46228-4 | |
| Terminal Material | Deoxidised High Phosphorus Copper | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ferrule | ||
Pin Diameter 2.8mm | ||
Insulation Material Copper | ||
Colour Grey | ||
Pin Length 19mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 12AWG | ||
Overall Length 19mm | ||
Series AI | ||
Terminal Plating Tin | ||
Standards/Approvals UL 486F-E, DIN 46228-4 | ||
Terminal Material Deoxidised High Phosphorus Copper | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Ferrule is a high quality cable end sleeve designed to provide reliable insulation for your electrical connections. With a sleeve length of 12 mm and a maximum stripping length of 15 mm, this ferrule is the perfect solution for your electrical needs.
Soft tin plated electrolytic copper construction for durability and reliability
Prevents wire splicing and increases insulation reliability
Grey color for easy identification and organization
Related links
- Phoenix Contact 23 mm Pin Length Grey to 12 AWG Wire Size
- Phoenix Contact 17 mm Pin Length Grey to 12 AWG Wire Size
- WAGO 19 mm Pin Length Blue from 14 AWG to 14 AWG Wire Size
- Phoenix Contact 12 mm Pin Length Grey to 12 AWG Wire Size
- Phoenix Contact 10 mm Pin Length Grey to 12 AWG Wire Size
- Phoenix Contact 17 mm Pin Length Orange to 12 AWG Wire Size
- Phoenix Contact 18 mm Pin Length Black to 10 AWG Wire Size
- Phoenix Contact 25 mm Pin Length Black to 1 AWG Wire Size
