Legrand, 037764 Insulated Ferrule, 8 mm Pin Length, Black

Subtotal (1 box of 1000 units)*

€141.00

(exc. VAT)

€173.43

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€141.00€0.141

*price indicative

RS Stock No.:
333-968
Mfr. Part No.:
037764
Manufacturer:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Product Type

Ferrule

Insulation Material

Polypropylene

Colour

Black

Pin Length

8mm

Insulation

Insulated

Series

037764

Terminal Plating

Tin Coated

Standards/Approvals

NF C 63-023

Terminal Material

Copper

Non Compliant

COO (Country of Origin):
DE
The Legrand Star fix single unit insulating collar wiring tips for 1.5mm² conductors come in red and are supplied in bags. Each bag contains 100 tips, and there are 10 bags in total. These tips are made of tinned electrolytic copper and comply with the NF C 63-023 standard.

Insulating material Polypropylene (PP)

Halogen free

Color Red

Material Copper

Surface treatment type Tinned

Related links