Phoenix Contact Insulated Ferrule, 8 mm Pin Length, 1.8 mm Pin Diameter, Black to 16 AWG Wire Size
- RS Stock No.:
- 608-330
- Mfr. Part No.:
- 3201916
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
€8.94
(exc. VAT)
€11.00
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €8.94 | €0.089 |
*price indicative
- RS Stock No.:
- 608-330
- Mfr. Part No.:
- 3201916
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ferrule | |
| Pin Diameter | 1.8mm | |
| Insulation Material | Polypropylene | |
| Colour | Black | |
| Pin Length | 8mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 16AWG | |
| Overall Length | 17.5mm | |
| Terminal Plating | Tin | |
| Standards/Approvals | EU REACH SVHC, CHINA RoHS, EU RoHS | |
| Terminal Material | Deoxidised High Phosphorus Copper | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ferrule | ||
Pin Diameter 1.8mm | ||
Insulation Material Polypropylene | ||
Colour Black | ||
Pin Length 8mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 16AWG | ||
Overall Length 17.5mm | ||
Terminal Plating Tin | ||
Standards/Approvals EU REACH SVHC, CHINA RoHS, EU RoHS | ||
Terminal Material Deoxidised High Phosphorus Copper | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Ferrule is engineered to elevate connectivity with its robust design and application versatility. Designed for stranded conductors, this ferrule ensures reliability in electromechanical connections, making it an ideal choice for both industrial and residential settings. Its innovative conical insertion area promotes easy and secure wire insertion, while the use of tin-plated electrolytic copper guarantees superior electrical performance.
Compliant with stringent UL standards for added assurance
Ideal for short circuit proof cables due to its enhanced collar diameter
Supports a wide range of cable sizes enhancing versatility
Designed to withstand a range of ambient temperature conditions
Free from silicone and halogen to ensure compatibility with sensitive applications
Lightweight design facilitates easy handling and installation
Related links
- Phoenix Contact Insulated Ferrule 1.8 mm Pin Diameter, Black to 16 AWG Wire Size
- Phoenix Contact Insulated Ferrule 1 mm Pin Diameter, Silver to 20 AWG Wire Size
- Phoenix Contact Insulated Ferrule 2.3 mm Pin Diameter, Blue to 14 AWG Wire Size
- Phoenix Contact Insulated Ferrule 1.1 mm Pin Diameter, Orange to 20 AWG Wire Size
- Phoenix Contact Insulated Ferrule 1.5 mm Pin Diameter, Orange to 20 AWG Wire Size
- Phoenix Contact Insulated Ferrule 1.7 mm Pin Diameter, Black to 16 AWG Wire Size
- Phoenix Contact Insulated Ferrule 1.3 mm Pin Diameter, Blue to 18 AWG Wire Size
- Phoenix Contact Insulated Ferrule 1.3 mm Pin Diameter, Grey to 18 AWG Wire Size
