Schneider Electric, DZ5 Insulated Cable End, 18 mm Pin Length, 4.9 mm Pin Diameter, Red from 8 AWG to 8 AWG Wire Size

Subtotal (1 pack of 100 units)*

€148.46

(exc. VAT)

€182.61

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Pack(s)
Per Pack
Per unit*
1 +€148.46€1.485

*price indicative

RS Stock No.:
438-917
Mfr. Part No.:
DZ5CA103D
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Cable End

Pin Diameter

4.9mm

Insulation Material

Plastic

Colour

Red

Pin Length

18mm

Insulation

Insulated

Maximum Wire Size AWG

8AWG

Overall Length

28mm

Series

DZ5

Standards/Approvals

DIN 46228-4

Minimum Wire Size AWG

8AWG

Terminal Material

Copper

COO (Country of Origin):
DE
The Schneider Electric Linergy TR cable end designed for single conductor applications, featuring a red plastic bezel and copper tube material. It supports 10mm² insulated cables and follows DIN 46228-4 standards.

PVC free

Halogen free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy