Schneider Electric, DZ5 Insulated Cable End, 12 mm Pin Length, 1.7 mm Pin Diameter, Red to 18 AWG Wire Size
- RS Stock No.:
- 358-461
- Mfr. Part No.:
- DZ5CE010L12D
- Manufacturer:
- Schneider Electric
Subtotal (1 pack of 100 units)*
€11.35
(exc. VAT)
€13.96
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €11.35 | €0.114 |
*price indicative
- RS Stock No.:
- 358-461
- Mfr. Part No.:
- DZ5CE010L12D
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Cable End | |
| Pin Diameter | 1.7mm | |
| Insulation Material | Plastic | |
| Colour | Red | |
| Pin Length | 12mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 18AWG | |
| Overall Length | 18mm | |
| Series | DZ5 | |
| Standards/Approvals | DIN 46228-4 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Cable End | ||
Pin Diameter 1.7mm | ||
Insulation Material Plastic | ||
Colour Red | ||
Pin Length 12mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 18AWG | ||
Overall Length 18mm | ||
Series DZ5 | ||
Standards/Approvals DIN 46228-4 | ||
- COO (Country of Origin):
- DE
The Schneider Electric Cable End is designed for single conductor cables with a cross-section of 0.002 in² (1 mm²). It meets the DIN 46228-4 standard and is packed in strings of bags, with each set containing 10 bags of 100 cable ends. The cable end size is long, providing secure and reliable connections for electrical installations.
Halogen free plastic
Tube made of copper conforming to ISO 1337
AWG 18
Related links
- Schneider Electric 18 mm Pin Length Black to 16 AWG Wire Size
- Schneider Electric 20 mm Pin Length Blue to 1 AWG Wire Size
- Schneider Electric 18 mm Pin Length Red from 8 AWG to 8 AWG Wire Size
- Schneider Electric 8 mm Pin Length Grey from 20 AWG to 20 AWG Wire Size
- Schneider Electric 18 mm Pin Length Green from 10 AWG to 10 AWG Wire
- Schneider Electric 8 mm Pin Length Red from 18 AWG to 18 AWG Wire Size
- Schneider Electric 8 mm Pin Length Red to 18 AWG
- Schneider Electric 8 mm Pin Length Red from 18 AWG
