Schneider Electric, DZ5C Insulated Cable End, 18 mm Pin Length, 6.2 mm Pin Diameter, Black to 6 AWG Wire Size
- RS Stock No.:
- 594-730
- Mfr. Part No.:
- DZ5CE163
- Manufacturer:
- Schneider Electric
Subtotal (1 pack of 100 units)*
€24.03
(exc. VAT)
€29.56
(inc. VAT)
In Stock
- Plus 11 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €24.03 | €0.24 |
*price indicative
- RS Stock No.:
- 594-730
- Mfr. Part No.:
- DZ5CE163
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Cable End | |
| Pin Diameter | 6.2mm | |
| Insulation Material | Copper | |
| Colour | Black | |
| Pin Length | 18mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 6AWG | |
| Overall Length | 28mm | |
| Series | DZ5C | |
| Standards/Approvals | NF C 63-023 | |
| Terminal Material | Copper | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Cable End | ||
Pin Diameter 6.2mm | ||
Insulation Material Copper | ||
Colour Black | ||
Pin Length 18mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 6AWG | ||
Overall Length 28mm | ||
Series DZ5C | ||
Standards/Approvals NF C 63-023 | ||
Terminal Material Copper | ||
- COO (Country of Origin):
- DE
The Schneider Electric TR cable end is a high-quality solution designed for single conductors, offering excellent insulation and secure connections for electrical installations. This product is currently discontinued.
Halogen Free Plastic
RoHS compliant
REACH compliant
Related links
- Schneider Electric 18 mm Pin Length Blue to 6 AWG Wire Size
- Schneider Electric 8 mm Pin Length Red from 18 AWG to 18 AWG Wire Size
- Schneider Electric 25 mm Pin Length Blue to 1 AWG Wire Size
- Schneider Electric 25 mm Pin Length Red to 2 AWG Wire Size
- Schneider Electric 16 mm Pin Length Red from 2 AWG to 2 AWG Wire Size
- Schneider Electric 6 mm Pin Length Yellow from 26 AWG to 26 AWG Wire
- Schneider Electric 12 mm Pin Length Red from 8 AWG to 8 AWG Wire Size
- Schneider Electric 8 mm Pin Length Blue from 14 AWG to 14 AWG Wire Size
