Schneider Electric, DZ5C Insulated Cable End, 18 mm Pin Length, 6.2 mm Pin Diameter, Blue to 6 AWG Wire Size
- RS Stock No.:
- 599-667
- Mfr. Part No.:
- DZ5CA163D
- Manufacturer:
- Schneider Electric
Subtotal (1 pack of 100 units)*
€146.12
(exc. VAT)
€179.73
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €146.12 | €1.461 |
*price indicative
- RS Stock No.:
- 599-667
- Mfr. Part No.:
- DZ5CA163D
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Cable End | |
| Pin Diameter | 6.2mm | |
| Insulation Material | Copper | |
| Colour | Blue | |
| Pin Length | 18mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 6AWG | |
| Overall Length | 28mm | |
| Series | DZ5C | |
| Wire Ferrule Type | 1 | |
| Standards/Approvals | DIN 46228-4 | |
| Terminal Material | Copper | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Cable End | ||
Pin Diameter 6.2mm | ||
Insulation Material Copper | ||
Colour Blue | ||
Pin Length 18mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 6AWG | ||
Overall Length 28mm | ||
Series DZ5C | ||
Wire Ferrule Type 1 | ||
Standards/Approvals DIN 46228-4 | ||
Terminal Material Copper | ||
- COO (Country of Origin):
- DE
The Schneider Electric Cable end is a blue, long-sized accessory designed for single-conductor insulated cables with a cross-section of 16 mm². Made from halogen-free plastic and copper, it adheres to DIN 46228-4 standards, ensuring durability and safety. It provides a reliable solution for organized and professional wiring systems.
RoHS compliant
REACH compliant
Related links
- Schneider Electric 18 mm Pin Length Black to 6 AWG Wire Size
- Schneider Electric 8 mm Pin Length Red from 18 AWG to 18 AWG Wire Size
- Schneider Electric 25 mm Pin Length Blue to 1 AWG Wire Size
- Schneider Electric 25 mm Pin Length Red to 2 AWG Wire Size
- Schneider Electric 16 mm Pin Length Red from 2 AWG to 2 AWG Wire Size
- Schneider Electric 12 mm Pin Length Red from 8 AWG to 8 AWG Wire Size
- Schneider Electric 8 mm Pin Length Blue from 14 AWG to 14 AWG Wire Size
- Schneider Electric 6 mm Pin Length Yellow from 26 AWG to 26 AWG Wire
