RND, RND 465 Insulated Bootlace Ferrule, 10mm Pin Length, 0.7mm Pin Diameter, Grey
- RS Stock No.:
- 283-3104
- Distrelec Article No.:
- 301-10-331
- Mfr. Part No.:
- RND 465-00552
- Manufacturer:
- RND
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 283-3104
- Distrelec Article No.:
- 301-10-331
- Mfr. Part No.:
- RND 465-00552
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Pin Diameter | 0.7mm | |
| Insulation Material | Polyamide | |
| Number of Entries | 1 | |
| Colour | Grey | |
| Pin Length | 10mm | |
| Insulation | Yes | |
| Series | RND 465 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Pin Diameter 0.7mm | ||
Insulation Material Polyamide | ||
Number of Entries 1 | ||
Colour Grey | ||
Pin Length 10mm | ||
Insulation Yes | ||
Series RND 465 | ||
- COO (Country of Origin):
- CN
The Bootlace Ferrule has colour coded insulation collar that protects the connection from contacts. This bootlace ferrule designed for a reliable connection with screw or spring clamps. This bootlace ferrule is crafted from copper material with tin plated surface.
Polyamide insulation
UL certified according to E502427
UL certified according to E502427