RND, RND 465 Insulated Bootlace Ferrule, 12 mm Pin Length, 750 μm Pin Diameter, Violet from 26 AWG to 250 AWG Wire Size
- RS Stock No.:
- 283-3173
- Distrelec Article No.:
- 301-29-632
- Mfr. Part No.:
- RND 465-00899
- Manufacturer:
- RND
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Bag of 100)
€3.90
(exc. VAT)
€4.80
(inc. VAT)
- RS Stock No.:
- 283-3173
- Distrelec Article No.:
- 301-29-632
- Mfr. Part No.:
- RND 465-00899
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Product Type | Bootlace Ferrule | |
| Pin Diameter | 750μm | |
| Insulation Material | Polyamide | |
| Colour | Violet | |
| Pin Length | 12mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 250AWG | |
| Overall Length | 12mm | |
| Series | RND 465 | |
| Terminal Plating | Tin Plated | |
| Standards/Approvals | RoHS, REACH | |
| Minimum Wire Size AWG | 26AWG | |
| Terminal Material | Copper | |
| Select all | ||
|---|---|---|
Brand RND | ||
Product Type Bootlace Ferrule | ||
Pin Diameter 750μm | ||
Insulation Material Polyamide | ||
Colour Violet | ||
Pin Length 12mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 250AWG | ||
Overall Length 12mm | ||
Series RND 465 | ||
Terminal Plating Tin Plated | ||
Standards/Approvals RoHS, REACH | ||
Minimum Wire Size AWG 26AWG | ||
Terminal Material Copper | ||
- COO (Country of Origin):
- CN
Related links
- RND 14 mm Pin Length Yellow from 12 AWG to 12 AWG Wire Size
- RND 14 mm Pin Length Red to 1.5 AWG Wire Size
- RND 10 mm Pin Length Turquoise to 0.34 AWG Wire Size
- RND 14 mm Pin Length White to 0.75 AWG Wire Size
- RND 14 mm Pin Length White to 0.5 AWG Wire Size
- RND 14 mm Pin Length Red to 1 AWG Wire Size
- RND 22 mm Pin Length Ivory to 8 AWG Wire Size
- RND 10 mm Pin Length Blue, Blue to 24 AWG Wire Size

