RND, RND 465 Insulated Bootlace Ferrule, 14 mm Pin Length, 1 mm Pin Diameter, White to 0.5 AWG Wire Size
- RS Stock No.:
- 283-3115
- Distrelec Article No.:
- 301-10-345
- Mfr. Part No.:
- RND 465-00566
- Manufacturer:
- RND
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 100)
€6.50
(exc. VAT)
€8.00
(inc. VAT)
- RS Stock No.:
- 283-3115
- Distrelec Article No.:
- 301-10-345
- Mfr. Part No.:
- RND 465-00566
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Product Type | Bootlace Ferrule | |
| Pin Diameter | 1mm | |
| Insulation Material | Polyamide | |
| Colour | White | |
| Pin Length | 14mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 0.5AWG | |
| Overall Length | 14mm | |
| Series | RND 465 | |
| Standards/Approvals | RoHS, REACH | |
| Terminal Material | Copper | |
| Select all | ||
|---|---|---|
Brand RND | ||
Product Type Bootlace Ferrule | ||
Pin Diameter 1mm | ||
Insulation Material Polyamide | ||
Colour White | ||
Pin Length 14mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 0.5AWG | ||
Overall Length 14mm | ||
Series RND 465 | ||
Standards/Approvals RoHS, REACH | ||
Terminal Material Copper | ||
- COO (Country of Origin):
- CN
The Bootlace Ferrule has colour coded insulation collar that protects the connection from contacts. This bootlace ferrule designed for a reliable connection with screw or spring clamps. This bootlace ferrule is crafted from copper material with tin plated surface.
Polyamide insulation
UL certified according to E502427
Related links
- RND 14 mm Pin Length White to 0.75 AWG Wire Size
- RND 14 mm Pin Length Red to 1.5 AWG Wire Size
- RND 14 mm Pin Length Red to 1 AWG Wire Size
- RND 14 mm Pin Length Yellow from 12 AWG to 12 AWG Wire Size
- RND 12 mm Pin Length Violet from 26 AWG to 250 AWG Wire Size
- RND 10 mm Pin Length Turquoise to 0.34 AWG Wire Size
- RND 10 mm Pin Length Blue, Blue to 24 AWG Wire Size
- RND 16 mm Pin Length Red from 26 AWG to 3000 AWG Wire Size

