Phoenix Contact, 5-8 WH, AI-WM 0 Insulated Ferrule, 8 mm Pin Length, 1.4 mm Pin Diameter, White
- RS Stock No.:
- 517-168
- Mfr. Part No.:
- 3240542
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 780 units)*
€80.46
(exc. VAT)
€98.97
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €80.46 | €0.103 |
*price indicative
- RS Stock No.:
- 517-168
- Mfr. Part No.:
- 3240542
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ferrule | |
| Pin Diameter | 1.4mm | |
| Colour | White | |
| Pin Length | 8mm | |
| Insulation | Insulated | |
| Overall Length | 8mm | |
| Series | 5-8 WH, AI-WM 0 | |
| Terminal Plating | Tin | |
| Standards/Approvals | EU RoHS, CHINA RoHS, EU REACH SVHC | |
| Terminal Material | Copper | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ferrule | ||
Pin Diameter 1.4mm | ||
Colour White | ||
Pin Length 8mm | ||
Insulation Insulated | ||
Overall Length 8mm | ||
Series 5-8 WH, AI-WM 0 | ||
Terminal Plating Tin | ||
Standards/Approvals EU RoHS, CHINA RoHS, EU REACH SVHC | ||
Terminal Material Copper | ||
- COO (Country of Origin):
- DE
The Phoenix Contact ferrule features an insulating collar that can be labelled for easy identification. When used with the BLUEMARK system, these ferrules can be efficiently marked for clear and organized wiring arrangements.
Electrogalvanized
Ferrules made from electrolytic copper
Highly resistant and optimum printing quality thanks to modern UV printing technology
Crimping and marking in one step
Related links
- Phoenix Contact AI-WM 0 Insulated Ferrule 1.6 mm Pin Diameter, Grey
- Phoenix Contact AI-TWIN 2X 0 Insulated Ferrule 1.5 mm Pin Diameter, White to 20 AWG Wire
- Phoenix Contact AI 0 Insulated Bootlace Ferrule 1.3 mm Pin Diameter, White to 18 AWG
- Knipex 8 mm Pin Length White from 20 AWG to 20 AWG Wire Size
- Phoenix Contact 8 mm Pin Length Red
- Phoenix Contact AI-TWIN 2X 0 Insulated Bootlace Ferrule 1.5 mm Pin Diameter, White to 18
- SES Sterling 8 mm Pin Length White
- TE Connectivity Insulated Crimp Bootlace Ferrule 1.4 mm Pin Diameter, White to 20 AWG Wire Size
