Phoenix Contact, 75 - 12 WH, AI-TWIN 2X 0 Insulated Bootlace Ferrule, 12 mm Pin Length, 1.5 mm Pin Diameter, White to 18

Subtotal (1 pack of 100 units)*

€8.95

(exc. VAT)

€11.01

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Pack(s)
Per Pack
Per unit*
1 +€8.95€0.09

*price indicative

RS Stock No.:
557-524
Mfr. Part No.:
2100014
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Bootlace Ferrule

Pin Diameter

1.5mm

Insulation Material

Polypropylene

Colour

White

Pin Length

12mm

Insulation

Insulated

Maximum Wire Size AWG

18AWG

Overall Length

19mm

Series

75 - 12 WH, AI-TWIN 2X 0

Terminal Plating

Tin Plated

Standards/Approvals

EU RoHS, EU REACH SVHC, CHINA RoHS

Terminal Material

Deoxidised High Phosphorus Copper

COO (Country of Origin):
DE
The Phoenix Contact Cable end sleeve is designed to enhance your electrical connections with its innovative TWIN ferrule technology. Crafted from soft tin-plated electrolytic copper, this ferrule ensures superior conductivity and reliability. The combination of a durable polypropylene collar and robust construction meets stringent standards, providing a halogen-free and environmentally friendly option for various applications. Its versatile use with stranded conductors is ideal for both professional and DIY projects, making it a staple in any electrical toolkit. With a striking white colour, this product not only performs well but also adds a clean aesthetic to your installations. Experience seamless installation and enhanced efficiency with this essential component.

Designed for use with stranded conductors, providing versatility

Plastic collar adds durability while maintaining a lightweight design

Halogen-free construction contributes to a safer environment

Lightweight design promotes ease of use during installation

Offers long-term temperature stability, suitable for various environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy