Phoenix Contact, 75-8 WH-1000, AI 0 Insulated Bootlace Ferrule, 14 mm Pin Length, 1.3 mm Pin Diameter, White to 18 AWG
- RS Stock No.:
- 556-541
- Mfr. Part No.:
- 2100118
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 1000 units)*
€20.68
(exc. VAT)
€25.44
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €20.68 | €0.021 |
*price indicative
- RS Stock No.:
- 556-541
- Mfr. Part No.:
- 2100118
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Bootlace Ferrule | |
| Pin Diameter | 1.3mm | |
| Insulation Material | Polypropylene | |
| Colour | White | |
| Pin Length | 14mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 18AWG | |
| Overall Length | 14mm | |
| Series | 75-8 WH-1000, AI 0 | |
| Terminal Plating | Tin Plated | |
| Standards/Approvals | EU REACH SVHC, CHINA RoHS, EU RoHS | |
| Terminal Material | Electrolytic Tinned Copper | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Bootlace Ferrule | ||
Pin Diameter 1.3mm | ||
Insulation Material Polypropylene | ||
Colour White | ||
Pin Length 14mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 18AWG | ||
Overall Length 14mm | ||
Series 75-8 WH-1000, AI 0 | ||
Terminal Plating Tin Plated | ||
Standards/Approvals EU REACH SVHC, CHINA RoHS, EU RoHS | ||
Terminal Material Electrolytic Tinned Copper | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable End Sleeve offers a reliable solution for securing stranded conductors, ensuring enhanced insulation and preventing wire splicing. Made from soft tin-plated electrolytic copper, it boasts a plastic sleeve for optimal durability. Designed for easy installation, its specifications meet DIN and UL standards, making it a preferred choice for electrical applications. The product's halogen-free composition and impressive temperature resistance position it as a versatile component in various settings. With a sleek white finish, it not only serves a functional purpose but also provides a tidy appearance in any electrical assembly.
Constructed from high quality soft tin plated electrolytic copper
Halogen free ensuring safer usage in sensitive environments
Designed to accommodate flexible conductor cross sections for easy application
Robust plastic collar adds to the overall resilience of the product
Meets stringent standards offering peace of mind in performance
Lightweight design contributes to easier handling and installation
Optimised for temperature extremes providing reliable functionality
Packaged in units of 1000 to support large scale projects
Related links
- Phoenix Contact AI-GB 0 Insulated Bootlace Ferrule 1.3 mm Pin Diameter, Grey to 18 AWG
- Phoenix Contact AI-GB 0 Insulated Bootlace Ferrule 1.3 mm Pin Diameter, White to
- Phoenix Contact AI 0 Insulated Ferrule 1.3 mm Pin Diameter, Grey
- Phoenix Contact AI 0 Insulated Ferrule Grey
- Phoenix Contact AI-TWIN 2X 0 Insulated Bootlace Ferrule 1.5 mm Pin Diameter, White to 18
- Phoenix Contact AI-WM 0 Insulated Ferrule 1.6 mm Pin Diameter, Grey
- Phoenix Contact AI 0 Insulated Bootlace Ferrule 1.1 mm Pin Diameter, White to 20 AWG
- Phoenix Contact AI 0 Insulated Bootlace Ferrule 800 μm Pin Diameter, Turquoise to
