Phoenix Contact Insulated Ferrule, 8 mm Pin Length, 1.8 mm Pin Diameter, Black to 16 AWG Wire Size
- RS Stock No.:
- 535-325
- Mfr. Part No.:
- 3240666
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 2500 units)*
€53.26
(exc. VAT)
€65.51
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €53.26 | €0.021 |
*price indicative
- RS Stock No.:
- 535-325
- Mfr. Part No.:
- 3240666
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ferrule | |
| Pin Diameter | 1.8mm | |
| Insulation Material | Polypropylene | |
| Colour | Black | |
| Pin Length | 8mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 16AWG | |
| Overall Length | 14mm | |
| Terminal Plating | Tin Plated | |
| Standards/Approvals | EU REACH SVHC, CHINA RoHS, EU RoHS | |
| Terminal Material | Deoxidised High Phosphorus Copper | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ferrule | ||
Pin Diameter 1.8mm | ||
Insulation Material Polypropylene | ||
Colour Black | ||
Pin Length 8mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 16AWG | ||
Overall Length 14mm | ||
Terminal Plating Tin Plated | ||
Standards/Approvals EU REACH SVHC, CHINA RoHS, EU RoHS | ||
Terminal Material Deoxidised High Phosphorus Copper | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Ferrule offers a reliable and efficient solution for cable termination, ensuring a firm connection between electrical conductors. Crafted from high-quality, soft tin-plated electrolytic copper, it meets rigorous industry standards for performance and safety. The cable end sleeve is designed for automated production, streamlining processes in various manufacturing environments.
Halogen free supporting environmentally friendly practices
Taped design supports hassle free application in automated systems
Exceptional performance is guaranteed at operating temperatures up to 120°C
Conforms to DIN 46228 1 requirements ensuring industry standard size specifications
Related links
- Phoenix Contact Insulated Ferrule 1.8 mm Pin Diameter, Black to 16 AWG Wire Size
- Phoenix Contact Insulated Crimp Bootlace Ferrule 1.8 mm Pin Diameter, Grey to 18 AWG Wire Size
- Phoenix Contact Insulated Bootlace Ferrule Kit 1.8 mm Pin Diameter, Black to 16 AWG Wire Size
- Phoenix Contact 8 mm Pin Length Red to 16 AWG Wire Size
- Phoenix Contact AI 1 Insulated Ferrule 1.8 mm Pin Diameter, Black to 16 AWG Wire Size
- Phoenix Contact Insulated Ferrule 2.3 mm Pin Diameter, Blue to 14 AWG Wire Size
- Phoenix Contact Insulated Ferrule 1.1 mm Pin Diameter, Orange to 20 AWG Wire Size
- Phoenix Contact Insulated Ferrule 1 mm Pin Diameter, Silver to 20 AWG Wire Size
