Phoenix Contact Insulated Ferrule, 8 mm Pin Length, 2.3 mm Pin Diameter, Blue to 14 AWG Wire Size
- RS Stock No.:
- 535-397
- Mfr. Part No.:
- 3201929
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
€9.51
(exc. VAT)
€11.70
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €9.51 | €0.095 |
*price indicative
- RS Stock No.:
- 535-397
- Mfr. Part No.:
- 3201929
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ferrule | |
| Pin Diameter | 2.3mm | |
| Insulation Material | Polypropylene | |
| Colour | Blue | |
| Pin Length | 8mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 14AWG | |
| Overall Length | 17.5mm | |
| Terminal Plating | Tin Plated | |
| Standards/Approvals | EU REACH SVHC, CHINA RoHS, EU RoHS | |
| Terminal Material | Copper | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ferrule | ||
Pin Diameter 2.3mm | ||
Insulation Material Polypropylene | ||
Colour Blue | ||
Pin Length 8mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 14AWG | ||
Overall Length 17.5mm | ||
Terminal Plating Tin Plated | ||
Standards/Approvals EU REACH SVHC, CHINA RoHS, EU RoHS | ||
Terminal Material Copper | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Ferrule is designed to enhance the reliability and efficiency of electrical connections. Engineered with precision, it features a unique design that supports stranded conductors, making it suitable for various applications. The blue ferrule is crafted from soft tin-plated electrolytic copper, ensuring excellent conductivity and robust performance. Its increased collar diameter promotes short-circuit-proof connections, adhering to the necessary safety standards.
Designed to support maximum stripping lengths of 13 mm for efficient installation
Colours conform to RAL 5015 making identification straightforward
Accorded a flammability rating according to UL 94 HB for added safety
Engineered to be halogen free promoting environmentally friendly use
Related links
- Phoenix Contact Insulated Ferrule 2.3 mm Pin Diameter, Blue to 14 AWG Wire Size
- Phoenix Contact Insulated Ferrule 2.3 mm Pin Diameter, Red to 16 AWG Wire Size
- Phoenix Contact Insulated Ferrule 2.3 mm Pin Diameter, Grey to 14 AWG Wire Size
- Phoenix Contact 8 mm Pin Length Blue to 14 AWG Wire Size
- Phoenix Contact Insulated Ferrule 2.3 mm Pin Diameter, Blue to 14 AWG Wire Size
- Phoenix Contact Insulated Ferrule 2.3 mm Pin Diameter, Black to 16 AWG Wire Size
- Phoenix Contact Insulated Ferrule 2.3 mm Pin Diameter, Blue to 14 AWG Wire Size
- Phoenix Contact Insulated Ferrule 2.3 mm Pin Diameter, Grey to 14 AWG Wire Size
