Phoenix Contact Insulated Ferrule, 8 mm Pin Length, 800 μm Pin Diameter, Blue to 24 AWG Wire Size

Subtotal (1 pack of 100 units)*

€5.55

(exc. VAT)

€6.83

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Pack(s)
Per Pack
Per unit*
1 +€5.55€0.056

*price indicative

RS Stock No.:
535-394
Mfr. Part No.:
3201364
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Ferrule

Pin Diameter

800μm

Insulation Material

Polypropylene

Colour

Blue

Pin Length

8mm

Insulation

Insulated

Maximum Wire Size AWG

24AWG

Overall Length

12.5mm

Terminal Plating

Tin Plated

Standards/Approvals

EU RoHS, EU REACH SVHC, CHINA RoHS

Terminal Material

Electrolytic Tinned Copper

COO (Country of Origin):
DE
The Phoenix Contact Ferrule is expertly designed to ensure secure and reliable connections in electrical applications. Boasting a well-crafted length contact range of 8 mm and a sleeve length of 12.5 mm, it serves as an ideal solution for cable end termination. The product is made from soft tin-plated electrolytic copper, ensuring enhanced conductivity while maintaining adherence to industry standards, including UL and DIN specifications.

Long term temperature tolerance ensures consistent performance

Boasts a user friendly stripping length for easy installation

Compatible with various conductor sizes for flexibility in application

Available in a striking blue colour for easy identification

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy