Phoenix Contact Insulated Ferrule, 8 mm Pin Length, 800 μm Pin Diameter, Violet to 24 AWG Wire Size
- RS Stock No.:
- 610-011
- Mfr. Part No.:
- 2100147
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
€5.60
(exc. VAT)
€6.89
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €5.60 | €0.056 |
*price indicative
- RS Stock No.:
- 610-011
- Mfr. Part No.:
- 2100147
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ferrule | |
| Pin Diameter | 800μm | |
| Insulation Material | Polypropylene | |
| Colour | Violet | |
| Pin Length | 8mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 24AWG | |
| Overall Length | 12.5mm | |
| Terminal Plating | Tin Plated | |
| Standards/Approvals | EU REACH SVHC, CHINA RoHS, EU RoHS | |
| Terminal Material | Deoxidised High Phosphorus Copper | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ferrule | ||
Pin Diameter 800μm | ||
Insulation Material Polypropylene | ||
Colour Violet | ||
Pin Length 8mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 24AWG | ||
Overall Length 12.5mm | ||
Terminal Plating Tin Plated | ||
Standards/Approvals EU REACH SVHC, CHINA RoHS, EU RoHS | ||
Terminal Material Deoxidised High Phosphorus Copper | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Ferrule is an essential component designed for secure and reliable electrical connections. Engineered from premium soft tin-plated electrolytic copper, it ensures excellent conductivity and durability. This ferrule boasts a sleeve length of 12.5 mm and a contact range of 8 mm, making it ideal for a variety of applications in automation and electrical engineering.
Designed for easy installation with a straightforward stripping length of 10 mm
Delivers long term temperature resistance of up to +105°C
Features a colour coded design for quick identification during assembly
Related links
- Phoenix Contact Insulated Ferrule 800 μm Pin Diameter, Violet to 24 AWG Wire Size
- Phoenix Contact Insulated Ferrule 2.3 mm Pin Diameter, Blue to 14 AWG Wire Size
- Phoenix Contact Insulated Ferrule 1 mm Pin Diameter, Silver to 20 AWG Wire Size
- Phoenix Contact Insulated Ferrule 1.8 mm Pin Diameter, Black to 16 AWG Wire Size
- Phoenix Contact Insulated Ferrule 1.1 mm Pin Diameter, Orange to 20 AWG Wire Size
- Phoenix Contact Insulated Ferrule 800 μm Pin Diameter, Yellow to 24 AWG Wire Size
- Phoenix Contact Insulated Ferrule 1.7 mm Pin Diameter, Black to 16 AWG Wire Size
- Phoenix Contact Insulated Ferrule 1.3 mm Pin Diameter, Blue to 18 AWG Wire Size
