Phoenix Contact Insulated Ferrule, 8 mm Pin Length, 800 μm Pin Diameter, Brown to 26 AWG Wire Size
- RS Stock No.:
- 535-466
- Mfr. Part No.:
- 2100149
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
€5.55
(exc. VAT)
€6.83
(inc. VAT)
In Stock
- 258 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €5.55 | €0.056 |
*price indicative
- RS Stock No.:
- 535-466
- Mfr. Part No.:
- 2100149
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ferrule | |
| Pin Diameter | 800μm | |
| Insulation Material | Polypropylene | |
| Colour | Brown | |
| Pin Length | 8mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 26AWG | |
| Overall Length | 12.5mm | |
| Terminal Plating | Tin | |
| Standards/Approvals | CHINA RoHS, EU REACH SVHC, EU RoHS | |
| Terminal Material | Electrolytic Tinned Copper | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ferrule | ||
Pin Diameter 800μm | ||
Insulation Material Polypropylene | ||
Colour Brown | ||
Pin Length 8mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 26AWG | ||
Overall Length 12.5mm | ||
Terminal Plating Tin | ||
Standards/Approvals CHINA RoHS, EU REACH SVHC, EU RoHS | ||
Terminal Material Electrolytic Tinned Copper | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Ferrule is engineered to ensure optimal connectivity and longevity in various electrical applications. Designed with a specific contact range and sleeve length, this component is perfect for achieving secure and reliable connections. Its construction from soft tin-plated electrolytic copper ensures excellent conductivity while complying with international standards, making it ideal for both industrial and DIY projects.
Suitable for conductor cross section sizes catering to a variety of applications
Designed to withstand high temperature conditions for reliable operation
Compact dimensions allow for easy integration into tight spaces
Weight efficient design enhances ease of handling during installation
Related links
- Phoenix Contact Insulated Ferrule 800 μm Pin Diameter, Brown to 26 AWG Wire Size
- Phoenix Contact Insulated Ferrule 4.6 mm Pin Diameter, Brown to 8 AWG Wire Size
- Phoenix Contact Insulated Ferrule 800 μm Pin Diameter, Grey to 26 AWG Wire Size
- Phoenix Contact Insulated Ferrule 2.3 mm Pin Diameter, Blue to 14 AWG Wire Size
- Phoenix Contact Insulated Ferrule 1.1 mm Pin Diameter, Orange to 20 AWG Wire Size
- Phoenix Contact Insulated Ferrule 1.3 mm Pin Diameter, Grey to 18 AWG Wire Size
- Phoenix Contact Insulated Ferrule 1.5 mm Pin Diameter, Orange to 20 AWG Wire Size
- Phoenix Contact Insulated Ferrule 1.7 mm Pin Diameter, Red to 16 AWG Wire Size
