Phoenix Contact, AI1 -10 YE Insulated Ferrule, 10 mm Pin Length, 1.5 mm Pin Diameter, Yellow to 18 AWG Wire Size
- RS Stock No.:
- 535-463
- Mfr. Part No.:
- 2100089
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
€5.24
(exc. VAT)
€6.45
(inc. VAT)
In Stock
- Plus 19 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €5.24 | €0.052 |
*price indicative
- RS Stock No.:
- 535-463
- Mfr. Part No.:
- 2100089
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ferrule | |
| Pin Diameter | 1.5mm | |
| Insulation Material | Polypropylene | |
| Colour | Yellow | |
| Pin Length | 10mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 18AWG | |
| Overall Length | 16mm | |
| Series | AI1 -10 YE | |
| Terminal Plating | Tin Plated | |
| Standards/Approvals | EU REACH SVHC, CHINA RoHS, EU RoHS | |
| Terminal Material | Electrolytic Tinned Copper | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ferrule | ||
Pin Diameter 1.5mm | ||
Insulation Material Polypropylene | ||
Colour Yellow | ||
Pin Length 10mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 18AWG | ||
Overall Length 16mm | ||
Series AI1 -10 YE | ||
Terminal Plating Tin Plated | ||
Standards/Approvals EU REACH SVHC, CHINA RoHS, EU RoHS | ||
Terminal Material Electrolytic Tinned Copper | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Ferrule is expertly designed to enhance the reliability of electrical connections, ensuring a secure and efficient interface for wire termination. With a focus on quality and safety, this cable end sleeve caters to a variety of applications where dependable performance is crucial. The ferrule's construction from soft tin-plated electrolytic copper guarantees optimal conductivity, while its polypropylene plastic collar provides additional insulation.
Halogen free materials contribute to environmental safety
Resilient against long term temperature fluctuations
Easily handles flexible conductor cross sections for versatility
Smooth tin plated surface promotes better electrical performance
Free from harmful substances to comply with environmental regulations
Related links
- Phoenix Contact 8 mm Pin Length Yellow to 18 AWG Wire Size
- Phoenix Contact 8 mm Pin Length Orange, Red to 18 AWG Wire Size
- Phoenix Contact Insulated Ferrule 1.5 mm Pin Diameter, Red to 18 AWG Wire Size
- Phoenix Contact 10 mm Pin Length Yellow to 18 AWG Wire Size
- Phoenix Contact 10 mm Pin Length Red to 18 AWG Wire Size
- Phoenix Contact 22 mm Pin Length Yellow to 4 AWG Wire Size
- Phoenix Contact 20 mm Pin Length Yellow to 2 AWG Wire Size
- Phoenix Contact 16 mm Pin Length Yellow to 4 AWG Wire Size
