Phoenix Contact Insulated Ferrule, 10 mm Pin Length, 1.5 mm Pin Diameter, Red to 18 AWG Wire Size

Subtotal (1 pack of 1000 units)*

€39.49

(exc. VAT)

€48.57

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Pack(s)
Per Pack
Per unit*
1 +€39.49€0.039

*price indicative

RS Stock No.:
638-181
Mfr. Part No.:
2100092
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Ferrule

Pin Diameter

1.5mm

Insulation Material

Polypropylene

Colour

Red

Pin Length

10mm

Insulation

Insulated

Maximum Wire Size AWG

18AWG

Terminal Plating

Tin Plated

Standards/Approvals

UL 486F, cULus Listed Approval ID:E488001, DIN 46228-4, UL 486F-E

Terminal Material

Electrolytic Tinned Copper

COO (Country of Origin):
DE
The Phoenix Contact Ferrule is designed for optimal connectivity in a variety of industrial applications. Constructed from soft tin-plated electrolytic copper, it ensures reliable performance while being UL certified. The red colour coding meets industry standards, making it easy to identify within any assembly. With a sleeve length of 16mm and a contact range of 10mm, this product strikes the perfect balance between functionality and efficiency.

Ensures durable connections contributing to the reliability of electrical systems

Compatible with multi standard cables catering to a broad range of customer needs

Halogen free material reduces environmental impact and promotes safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy