Vogt Insulated Bootlace Ferrule, 8 mm Pin Length, 2.2 mm Pin Diameter, Blue from 26 AWG to 14 AWG Wire Size
- RS Stock No.:
- 288-1878
- Distrelec Article No.:
- 148-21-555
- Mfr. Part No.:
- 460508
- Manufacturer:
- Vogt
Subtotal (1 pack of 100 units)*
€3.60
(exc. VAT)
€4.40
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 100 + | €0.036 | €3.60 |
*price indicative
- RS Stock No.:
- 288-1878
- Distrelec Article No.:
- 148-21-555
- Mfr. Part No.:
- 460508
- Manufacturer:
- Vogt
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vogt | |
| Product Type | Bootlace Ferrule | |
| Pin Diameter | 2.2mm | |
| Insulation Material | Polypropylene | |
| Colour | Blue | |
| Pin Length | 8mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 14AWG | |
| Overall Length | 14mm | |
| Terminal Plating | Tin Plated | |
| Minimum Wire Size AWG | 26AWG | |
| Standards/Approvals | RoHS, REACH | |
| Terminal Material | Electrolytic Tinned Copper | |
| Select all | ||
|---|---|---|
Brand Vogt | ||
Product Type Bootlace Ferrule | ||
Pin Diameter 2.2mm | ||
Insulation Material Polypropylene | ||
Colour Blue | ||
Pin Length 8mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 14AWG | ||
Overall Length 14mm | ||
Terminal Plating Tin Plated | ||
Minimum Wire Size AWG 26AWG | ||
Standards/Approvals RoHS, REACH | ||
Terminal Material Electrolytic Tinned Copper | ||
- COO (Country of Origin):
- CH
The bootlace ferrule is designed to meet all your technical needs. With a focus on precision and reliability, The product is a must-have for any professional or hobbyist.
High-quality design for durability and longevity
Precise construction for accurate results
Efficient performance to enhance productivity
Compact size for easy installation and storage
Versatile functionality to meet various technical requirements
Related links
- Vogt Insulated Bootlace Ferrule 1 mm Pin Diameter, Orange from 26 AWG to 18 AWG Wire Size
- Vogt Insulated Bootlace Ferrule 14 mm Pin Diameter, Yellow from 26 AWG to 18 AWG Wire Size
- Vogt Insulated Bootlace Ferrule 12 mm Pin Diameter, White from 26 AWG to 20 AWG Wire Size
- Vogt Insulated Bootlace Ferrule 1.7 mm Pin Diameter, Red from 26 AWG to 16 AWG Wire Size
- Vogt Insulated Bootlace Ferrule 1.7 mm Pin Diameter, Black from 26 AWG to 12 AWG Wire Size
- Vogt Insulated Bootlace Ferrule 1.4 mm Pin Diameter, Red from 26 AWG to 12 AWG Wire Size
- JST 8 mm Pin Length Blue to 14 AWG Wire Size
- Vogt Insulated Bootlace Ferrule 2.8 mm Pin Diameter, Grey from 26 AWG to 12 AWG Wire Size
