Phoenix Contact, AI 35-25 BE Insulated Ferrule, 25 mm Pin Length, 8.3 mm Pin Diameter, Beige to 2 AWG Wire Size
- RS Stock No.:
- 492-906
- Mfr. Part No.:
- 2100027
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€47.69
(exc. VAT)
€58.66
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €47.69 | €0.954 |
*price indicative
- RS Stock No.:
- 492-906
- Mfr. Part No.:
- 2100027
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ferrule | |
| Pin Diameter | 8.3mm | |
| Insulation Material | Polypropylene | |
| Colour | Beige | |
| Pin Length | 25mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 2AWG | |
| Overall Length | 39mm | |
| Series | AI 35-25 BE | |
| Terminal Plating | Tin | |
| Standards/Approvals | EU RoHS, CHINA RoHS, EU REACH SVHC | |
| Terminal Material | Electrolytic Tinned Copper | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ferrule | ||
Pin Diameter 8.3mm | ||
Insulation Material Polypropylene | ||
Colour Beige | ||
Pin Length 25mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 2AWG | ||
Overall Length 39mm | ||
Series AI 35-25 BE | ||
Terminal Plating Tin | ||
Standards/Approvals EU RoHS, CHINA RoHS, EU REACH SVHC | ||
Terminal Material Electrolytic Tinned Copper | ||
- COO (Country of Origin):
- DE
The Phoenix Contact ferrule, with a contact range length of 25 mm and a sleeve length of 39 mm, is designed for secure wire connections. It features a beige colour for easy identification.
Insulation reliability of close connections is increased and the splicing of wires is prevented
Ferrules with plastic sleeve are made from soft tin plated electrolytic copper
Related links
- Phoenix Contact 25 mm Pin Length Red to 2 AWG Wire Size
- Phoenix Contact 16 mm Pin Length Beige to 2 AWG Wire Size
- Phoenix Contact 18 mm Pin Length Beige to 2 AWG Wire Size
- Phoenix Contact 16 mm Pin Length Red to 2 AWG Wire Size
- Phoenix Contact 18 mm Pin Length Red to 2 AWG Wire Size
- Phoenix Contact 25 mm Pin Length Blue to 1 AWG Wire Size
- Phoenix Contact 25 mm Pin Length Black to 1 AWG Wire Size
- Phoenix Contact 25 mm Pin Length Red to 3 AWG Wire Size
