Phoenix Contact, AI 50 -25 BU Insulated Ferrule, 25 mm Pin Length, 10.3 mm Pin Diameter, Blue to 1 AWG Wire Size

Subtotal (1 pack of 25 units)*

€69.01

(exc. VAT)

€84.88

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Pack(s)
Per Pack
Per unit*
1 +€69.01€2.76

*price indicative

RS Stock No.:
609-918
Mfr. Part No.:
3200726
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Ferrule

Pin Diameter

10.3mm

Insulation Material

Polypropylene

Colour

Blue

Pin Length

25mm

Insulation

Insulated

Maximum Wire Size AWG

1AWG

Overall Length

40mm

Series

AI 50 -25 BU

Terminal Plating

Tin

Standards/Approvals

CHINA RoHS, EU RoHS, EU REACH SVHC

Terminal Material

Electrolytic Tinned Copper

COO (Country of Origin):
DE
The Phoenix Contact Ferrule is designed to enhance electrical connections with its reliable and durable construction. The product features soft tin-plated electrolytic copper, ensuring effective conductivity while preventing wire splicing. Its robust polypropylene collar not only adds to the mechanical integrity but also adheres to stringent safety standards, making it suitable for various applications.

Allows for a maximum flexible conductor cross section of 50 mm²

Sleeved design optimises insulation reliability in critical connections

Free from silicone and halogen promoting cleaner usage in sensitive applications

Product's tin plated surface enhances durability and corrosion resistance

Comes with a minimum order quantity that suits both bulk and individual needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy