Phoenix Contact, Ferrule A Insulated Bootlace Ferrule, 20 mm Pin Length, 3.5 mm Pin Diameter, Silver to 10 AWG Wire Size
- RS Stock No.:
- 558-311
- Mfr. Part No.:
- 2100045
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 558-311
- Mfr. Part No.:
- 2100045
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Bootlace Ferrule | |
| Pin Diameter | 3.5mm | |
| Colour | Silver | |
| Pin Length | 20mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 10AWG | |
| Overall Length | 20mm | |
| Series | Ferrule A | |
| Terminal Plating | Tin | |
| Standards/Approvals | EU RoHS, EU REACH SVHC, CHINA RoHS | |
| Terminal Material | Deoxidised High Phosphorus Copper | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Bootlace Ferrule | ||
Pin Diameter 3.5mm | ||
Colour Silver | ||
Pin Length 20mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 10AWG | ||
Overall Length 20mm | ||
Series Ferrule A | ||
Terminal Plating Tin | ||
Standards/Approvals EU RoHS, EU REACH SVHC, CHINA RoHS | ||
Terminal Material Deoxidised High Phosphorus Copper | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable End Sleeve is meticulously engineered to ensure excellent connection reliability in a variety of electrical applications. With its robust construction from soft tin-plated electrolytic copper, it serves as an ideal solution for stranded conductors, meeting both DIN 46228-1 and UL 486F specifications. Designed for flexibility and ease of use, this product boasts a 20 mm sleeve length, allowing for a secure fit and optimal electrical performance. Ideal for professionals who demand high-quality components, this cable end sleeve is perfectly suited for applications requiring both durability and a compact design. The silver-coloured finish not only enhances its aesthetic appeal but also contributes to its superior conductivity, making it a preferred choice among electricians and engineers alike.
Constructed from premium soft tin plated electrolytic copper
Conforms to strict industry standards to assure quality and safety
Designed for easy handling and installation with a 20 mm stripping length
Robust against high temperatures ensuring long term performance
Features a silver coloured finish for improved conductivity
Ideal for use with a variety of stranded conductor categories
Related links
- RND 20 mm Pin Length Black to 10 AWG Wire Size
- Phoenix Contact Ferrule 3.5 mm Pin Diameter, Silver to 10 AWG Wire Size
- Phoenix Contact Ferrule 8.3 mm Pin Diameter, Silver to 2 AWG Wire Size
- Phoenix Contact 20 mm Pin Length Silver to 6 AWG Wire Size
- Phoenix Contact 20 mm Pin Length Silver to 12 AWG Wire
- RS PRO Uninsulated Crimp Bootlace Ferrule 3.9 mm Pin Diameter from 10 AWG to 10 AWG Wire Size
- RS PRO Insulated Crimp Bootlace Ferrule 14.3 mm Pin Diameter, Yellow from 2 AWG to 2 AWG Wire Size
- Phoenix Contact A 2 Insulated Bootlace Ferrule 2.2 mm Pin Diameter, Silver to 14 AWG Wire Size
