Phoenix Contact Ferrule, 12 mm Pin Length, 3.5 mm Pin Diameter, Silver to 10 AWG Wire Size
- RS Stock No.:
- 609-913
- Mfr. Part No.:
- 3200328
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 500 units)*
€16.67
(exc. VAT)
€20.50
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €16.67 | €0.033 |
*price indicative
- RS Stock No.:
- 609-913
- Mfr. Part No.:
- 3200328
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ferrule | |
| Pin Diameter | 3.5mm | |
| Colour | Silver | |
| Pin Length | 12mm | |
| Maximum Wire Size AWG | 10AWG | |
| Terminal Plating | Tin Plated | |
| Standards/Approvals | cULus Listed, UL 486F, DIN 46228-1 | |
| Terminal Material | Deoxidised High Phosphorus Copper | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ferrule | ||
Pin Diameter 3.5mm | ||
Colour Silver | ||
Pin Length 12mm | ||
Maximum Wire Size AWG 10AWG | ||
Terminal Plating Tin Plated | ||
Standards/Approvals cULus Listed, UL 486F, DIN 46228-1 | ||
Terminal Material Deoxidised High Phosphorus Copper | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Ferrule is designed to provide a reliable and efficient solution for terminating stranded conductors. Constructed from soft tin-plated electrolytic copper, this ferrule ensures optimal conductivity and ease of use in various electrical applications. Its length contact range and sleeve length of 12 mm make it exceptionally versatile, while the silver-coloured finish offers both aesthetic appeal and durability.
Optimised for long term temperature resistance to enhance durability
Galvanically tin plated to prevent oxidation and improve lifespan
Offers a minimum order quantity tailored for bulk purchasing needs
Ideal for various applications from control cabinet manufacturing to automotive industries
Related links
- Phoenix Contact 20 mm Pin Length Silver to 10 AWG Wire Size
- Phoenix Contact Ferrule 2.2 mm Pin Diameter, Silver to 14 AWG Wire Size
- Phoenix Contact Ferrule 4.5 mm Pin Diameter, Silver to 8 AWG Wire Size
- Phoenix Contact 12 mm Pin Length Silver to 2 AWG Wire Size
- Phoenix Contact 12 mm Pin Length Silver to 18 AWG Wire Size
- Phoenix Contact 12 mm Pin Length Green to 10 AWG Wire Size
- Phoenix Contact Insulated Crimp Bootlace Ferrule 3.5 mm Pin Diameter, Black to 10 AWG Wire Size
- Phoenix Contact Insulated Crimp Bootlace Ferrule 3.5 mm Pin Diameter, Yellow to 10 AWG Wire Size
