Phoenix Contact, AI-TWIN Insulated Bootlace Ferrule, 18 mm Pin Length, 3.8 mm Pin Diameter, Orange to 12 AWG Wire Size
- RS Stock No.:
- 557-807
- Mfr. Part No.:
- 2100004
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
€32.24
(exc. VAT)
€39.66
(inc. VAT)
Temporarily out of stock
- 2 unit(s) shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €32.24 | €0.322 |
*price indicative
- RS Stock No.:
- 557-807
- Mfr. Part No.:
- 2100004
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Bootlace Ferrule | |
| Pin Diameter | 3.8mm | |
| Insulation Material | Polypropylene | |
| Colour | Orange | |
| Pin Length | 18mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 12AWG | |
| Overall Length | 18mm | |
| Series | AI-TWIN | |
| Terminal Plating | Tin Plated | |
| Standards/Approvals | EU REACH SVHC, CHINA RoHS, EU RoHS | |
| Terminal Material | Deoxidised High Phosphorus Copper | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Bootlace Ferrule | ||
Pin Diameter 3.8mm | ||
Insulation Material Polypropylene | ||
Colour Orange | ||
Pin Length 18mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 12AWG | ||
Overall Length 18mm | ||
Series AI-TWIN | ||
Terminal Plating Tin Plated | ||
Standards/Approvals EU REACH SVHC, CHINA RoHS, EU RoHS | ||
Terminal Material Deoxidised High Phosphorus Copper | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable End Sleeve provides a reliable solution for crimping stranded conductors with ease. Designed specifically for technical applications, this product features a soft tin-plated electrolyte copper construction, ensuring optimal conductivity. Its halogen-free plastic collar and adherence to UL 486F standards reflect a commitment to quality and safety. The ferrules distinct orange hue not only enhances visibility but also adheres to quality standards for industrial use. With a range of conductor compatibility, it allows for maximum flexibility in various applications, promising durability and long-term performance. Its robust specifications, including a maximum operating temperature of 120°C, make it suitable for demanding environments.
Specially designed for ease of setting up chain bridges
Offers dual conductor crimping in one ferrule enhancing versatility
Variety of TWIN ferrule versions available for tailored applications
Manufactured from high quality eco friendly materials
Adheres to stringent international safety and environmental standards
Optimised for reliable performance in extreme temperature conditions
Related links
- Phoenix Contact 12 mm Pin Length Orange to 12 AWG Wire Size
- Phoenix Contact 18 mm Pin Length Grey to 12 AWG Wire Size
- Phoenix Contact 18 mm Pin Length Black to 10 AWG
- Phoenix Contact 12 mm Pin Length Grey to 12
- Phoenix Contact 8 mm Pin Length Yellow to 18 AWG Wire Size
- RS PRO Insulated Crimp Bootlace Ferrule 3.8 mm Pin Diameter, Orange from 12 AWG to 12 AWG Wire Size
- Vogt Insulated Bootlace Ferrule 3.8 mm Pin Diameter, Grey
- JST 12 mm Pin Length Grey to 12 AWG Wire Size
