Weidmüller, H2 Partially Insulated Bootlace Ferrule, 8 mm Pin Length, 4 mm Pin Diameter, Blue to 14 AWG Wire Size
- RS Stock No.:
- 578-096
- Distrelec Article No.:
- 300-93-325
- Mfr. Part No.:
- 1333100000
- Manufacturer:
- Weidmüller
Subtotal (1 pack of 500 units)*
€28.00
(exc. VAT)
€34.44
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €28.00 | €0.056 |
*price indicative
- RS Stock No.:
- 578-096
- Distrelec Article No.:
- 300-93-325
- Mfr. Part No.:
- 1333100000
- Manufacturer:
- Weidmüller
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | Bootlace Ferrule | |
| Pin Diameter | 4mm | |
| Insulation Material | Polypropylene | |
| Colour | Blue | |
| Pin Length | 8mm | |
| Insulation | Partially Insulated | |
| Maximum Wire Size AWG | 14AWG | |
| Overall Length | 10mm | |
| Series | H2 | |
| Terminal Plating | Tin Coated | |
| Standards/Approvals | RoHS | |
| Terminal Material | Cathode Copper | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type Bootlace Ferrule | ||
Pin Diameter 4mm | ||
Insulation Material Polypropylene | ||
Colour Blue | ||
Pin Length 8mm | ||
Insulation Partially Insulated | ||
Maximum Wire Size AWG 14AWG | ||
Overall Length 10mm | ||
Series H2 | ||
Terminal Plating Tin Coated | ||
Standards/Approvals RoHS | ||
Terminal Material Cathode Copper | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Related links
- Weidmüller 8 mm Pin Length Blue to 14 AWG Wire Size
- Weidmüller Partially Insulated Bootlace Ferrule 1.2 mm Pin Diameter, White to 18 AWG Wire Size
- Weidmüller Partially Insulated Bootlace Ferrule 3.4 mm Pin Diameter, White to 18 AWG Wire Size
- Weidmüller Partially Insulated Bootlace Ferrule Grey to 18 AWG Wire Size
- Weidmüller Partially Insulated Bootlace Ferrule Red to 17 AWG Wire Size
- Weidmüller Partially Insulated Bootlace Ferrule Red to 16 AWG Wire Size
- Weidmüller Partially Insulated Bootlace Ferrule Light Blue to 18 AWG Wire Size
- Weidmüller Partially Insulated Bootlace Ferrule 4.5 mm Pin Diameter, Blue to 14 AWG Wire Size
