Weidmüller, H2 Partially Insulated Bootlace Ferrule, 8 mm Pin Length, 4 mm Pin Diameter, Blue to 14 AWG Wire Size

Subtotal (1 bag of 100 units)*

€5.52

(exc. VAT)

€6.79

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Bag(s)
Per Bag
Per unit*
1 +€5.52€0.055

*price indicative

RS Stock No.:
578-097
Mfr. Part No.:
1333100000
Manufacturer:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Product Type

Bootlace Ferrule

Pin Diameter

4mm

Insulation Material

Polypropylene

Colour

Blue

Pin Length

8mm

Insulation

Partially Insulated

Maximum Wire Size AWG

14AWG

Overall Length

10mm

Series

H2

Terminal Plating

Tin Coated

Standards/Approvals

RoHS

Terminal Material

Cathode Copper

RoHS Status: Exempt

COO (Country of Origin):
DE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy