Schneider Electric, Linergy Insulated Cable End, 8 mm Pin Length, 1.5 mm Pin Diameter, Grey from 20 AWG to 20 AWG Wire
- RS Stock No.:
- 589-969
- Mfr. Part No.:
- DZ5CE007D
- Manufacturer:
- Schneider Electric
Subtotal (1 pack of 1000 units)*
€51.50
(exc. VAT)
€63.34
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €51.50 | €0.052 |
*price indicative
- RS Stock No.:
- 589-969
- Mfr. Part No.:
- DZ5CE007D
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Cable End | |
| Pin Diameter | 1.5mm | |
| Insulation Material | Plastic | |
| Colour | Grey | |
| Pin Length | 8mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 20AWG | |
| Overall Length | 14mm | |
| Series | Linergy | |
| Minimum Wire Size AWG | 20AWG | |
| Standards/Approvals | DIN 46228-4, UL | |
| Terminal Material | Copper | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Cable End | ||
Pin Diameter 1.5mm | ||
Insulation Material Plastic | ||
Colour Grey | ||
Pin Length 8mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 20AWG | ||
Overall Length 14mm | ||
Series Linergy | ||
Minimum Wire Size AWG 20AWG | ||
Standards/Approvals DIN 46228-4, UL | ||
Terminal Material Copper | ||
- COO (Country of Origin):
- DE
The Schneider Electric Cable end is designed for single conductor terminations, ensuring reliable and secure connections. Compliant with DIN 46228-4 standards, it supports professional wiring applications. This version is supplied without a marker tag holder, ideal for clean and simple installations.
Halogen free plastic
Copper ISO 1337 tube material
Related links
- Schneider Electric 8 mm Pin Length Grey from 20 AWG to 20 AWG Wire Size
- Schneider Electric 8 mm Pin Length Grey from 20 AWG to 20 AWG Wire
- Schneider Electric 8 mm Pin Length Blue from 20 AWG to 20
- Schneider Electric 8 mm Pin Length Black from 16 AWG to 16 AWG Wire
- Schneider Electric 8 mm Pin Length Black to 16 AWG
- Schneider Electric 6 mm Pin Length White from 22 AWG to 22 AWG Wire
- Schneider Electric 25 mm Pin Length Red from 2 AWG to 2 AWG Wire
- Schneider Electric 12 mm Pin Length Yellow to 10 AWG Wire Size
