Schneider Electric, Linergy Insulated Cable End, 12 mm Pin Length, 3.9 mm Pin Diameter, Yellow to 10 AWG Wire Size
- RS Stock No.:
- 590-019
- Mfr. Part No.:
- DZ5CE062D
- Manufacturer:
- Schneider Electric
Subtotal (1 pack of 100 units)*
€0.29
(exc. VAT)
€0.36
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €0.29 | €0.003 |
*price indicative
- RS Stock No.:
- 590-019
- Mfr. Part No.:
- DZ5CE062D
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Cable End | |
| Pin Diameter | 3.9mm | |
| Insulation Material | Plastic | |
| Colour | Yellow | |
| Pin Length | 12mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 10AWG | |
| Overall Length | 20mm | |
| Series | Linergy | |
| Standards/Approvals | UL, DIN 46228-4 | |
| Terminal Material | Copper | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Cable End | ||
Pin Diameter 3.9mm | ||
Insulation Material Plastic | ||
Colour Yellow | ||
Pin Length 12mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 10AWG | ||
Overall Length 20mm | ||
Series Linergy | ||
Standards/Approvals UL, DIN 46228-4 | ||
Terminal Material Copper | ||
- COO (Country of Origin):
- DE
The Schneider Electric Cable end is designed for single conductor terminations, ensuring reliable and secure connections. Compliant with DIN 46228-4 standards, it supports professional wiring applications. This version is supplied without a marker tag holder, ideal for clean and simple installations.
Halogen free plastic
Copper ISO 1337 tube material
Related links
- Schneider Electric 10 mm Pin Length Grey from 12 AWG to 12 AWG Wire
- Schneider Electric 6 mm Pin Length White from 22 AWG to 22 AWG Wire
- Schneider Electric 25 mm Pin Length Red from 2 AWG to 2 AWG Wire
- Schneider Electric 8 mm Pin Length Black from 16 AWG to 16 AWG Wire
- Schneider Electric 8 mm Pin Length Grey from 20 AWG to 20 AWG Wire
- Schneider Electric 18 mm Pin Length Green from 10 AWG to 10 AWG Wire
- Schneider Electric 12 mm Pin Length Red from 8 AWG to 8 AWG Wire Size
- Schneider Electric 12 mm Pin Length Red to 18 AWG Wire Size
