Schneider Electric, DZ5C Uninsulated Cable End, 8 mm Pin Length, 1.5 mm Pin Diameter, Grey from 20 AWG to 20 AWG Wire
- RS Stock No.:
- 599-678
- Mfr. Part No.:
- DZ5CE007N
- Manufacturer:
- Schneider Electric
Subtotal (1 pack of 1000 units)*
€42.86
(exc. VAT)
€52.72
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €42.86 | €0.043 |
*price indicative
- RS Stock No.:
- 599-678
- Mfr. Part No.:
- DZ5CE007N
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Cable End | |
| Pin Diameter | 1.5mm | |
| Insulation Material | Copper | |
| Colour | Grey | |
| Pin Length | 8mm | |
| Insulation | Uninsulated | |
| Maximum Wire Size AWG | 20AWG | |
| Overall Length | 8mm | |
| Series | DZ5C | |
| Minimum Wire Size AWG | 20AWG | |
| Standards/Approvals | DIN 46228-1 | |
| Terminal Material | Copper | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Cable End | ||
Pin Diameter 1.5mm | ||
Insulation Material Copper | ||
Colour Grey | ||
Pin Length 8mm | ||
Insulation Uninsulated | ||
Maximum Wire Size AWG 20AWG | ||
Overall Length 8mm | ||
Series DZ5C | ||
Minimum Wire Size AWG 20AWG | ||
Standards/Approvals DIN 46228-1 | ||
Terminal Material Copper | ||
- COO (Country of Origin):
- DE
The Schneider Electric Cable end is a medium-sized accessory designed for single conductors with a cross-section of 0.75 mm². Intended for un-insulated cables, it adheres to DIN 46228-1 standards and features halogen-free plastic and copper (ISO 1337) materials.
RoHS compliant
REACH compliant
Related links
- Schneider Electric 8 mm Pin Length Grey from 18 AWG to 18 AWG Wire
- Schneider Electric 8 mm Pin Length Grey from 16 AWG to 16 AWG Wire Size
- Schneider Electric 18 mm Pin Length Grey from 10 AWG to 10 AWG Wire
- Schneider Electric 8 mm Pin Length Red from 18 AWG to 18 AWG Wire Size
- Schneider Electric 8 mm Pin Length Blue from 14 AWG to 14 AWG Wire Size
- Schneider Electric 8 mm Pin Length Grey from 20 AWG to 20 AWG Wire
- Schneider Electric 8 mm Pin Length Grey from 20 AWG to 20 AWG Wire Size
- Schneider Electric 18 mm Pin Length Blue to 6 AWG Wire Size
