Phoenix Contact, AI Insulated Ferrule, 8 mm Pin Length, 1.3 mm Pin Diameter, Blue
- RS Stock No.:
- 607-287
- Mfr. Part No.:
- 1212785
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 1000 units)*
€20.92
(exc. VAT)
€25.73
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €20.92 | €0.021 |
*price indicative
- RS Stock No.:
- 607-287
- Mfr. Part No.:
- 1212785
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ferrule | |
| Pin Diameter | 1.3mm | |
| Insulation Material | Polypropylene | |
| Colour | Blue | |
| Pin Length | 8mm | |
| Insulation | Insulated | |
| Overall Length | 14mm | |
| Series | AI | |
| Terminal Plating | Tin Plated | |
| Standards/Approvals | DIN 46228-1, UL 486F-E, DIN 46228-4, cULus Listed Approval ID: E488001, UL 486F | |
| Terminal Material | Electrolytic Tinned Copper | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ferrule | ||
Pin Diameter 1.3mm | ||
Insulation Material Polypropylene | ||
Colour Blue | ||
Pin Length 8mm | ||
Insulation Insulated | ||
Overall Length 14mm | ||
Series AI | ||
Terminal Plating Tin Plated | ||
Standards/Approvals DIN 46228-1, UL 486F-E, DIN 46228-4, cULus Listed Approval ID: E488001, UL 486F | ||
Terminal Material Electrolytic Tinned Copper | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Ferrule is designed to provide reliable connection solutions for stranded conductors. With its innovative construction, it not only ensures secure fitting but also enhances the overall insulation reliability, further reducing the risk of wire splicing. This product is particularly suited for applications requiring robust performance in demanding environments. Its unique plastic collar coupled with a special blue colour makes it compliant with industry standards, ensuring compatibility across a variety of modular terminal blocks.
Meets strict environmental compliance standards ensuring a safer choice
Halogen free materials contribute to a lower environmental impact
Available in a practical packing unit to meet commercial supply needs
Optimised design reduces the risk of close connection splicing
Related links
- Phoenix Contact 14 mm Pin Length Blue to 18 AWG Wire Size
- Phoenix Contact 10 mm Pin Length Light Blue to 18 AWG Wire Size
- Phoenix Contact 14 mm Pin Length Grey to 18 AWG Wire Size
- Phoenix Contact 8 mm Pin Length White to 18 AWG Wire Size
- Phoenix Contact 16 mm Pin Length Blue to 14 AWG Wire Size
- Phoenix Contact 18 mm Pin Length Blue to 14 AWG Wire Size
- Phoenix Contact 14 mm Pin Length Blue to 14 AWG Wire Size
- Phoenix Contact 8 mm Pin Length Blue to 14 AWG Wire Size
