Phoenix Contact Insulated Ferrule, 8 mm Pin Length, 2.3 mm Pin Diameter, Blue to 14 AWG Wire Size
- RS Stock No.:
- 608-322
- Mfr. Part No.:
- 3200920
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 1000 units)*
€26.15
(exc. VAT)
€32.16
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 28 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €26.15 | €0.026 |
*price indicative
- RS Stock No.:
- 608-322
- Mfr. Part No.:
- 3200920
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ferrule | |
| Pin Diameter | 2.3mm | |
| Insulation Material | Polypropylene | |
| Colour | Blue | |
| Pin Length | 8mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 14AWG | |
| Overall Length | 14mm | |
| Terminal Plating | Tin | |
| Standards/Approvals | CHINA RoHS, EU REACH SVHC, EU RoHS | |
| Terminal Material | Deoxidised High Phosphorus Copper | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ferrule | ||
Pin Diameter 2.3mm | ||
Insulation Material Polypropylene | ||
Colour Blue | ||
Pin Length 8mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 14AWG | ||
Overall Length 14mm | ||
Terminal Plating Tin | ||
Standards/Approvals CHINA RoHS, EU REACH SVHC, EU RoHS | ||
Terminal Material Deoxidised High Phosphorus Copper | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Ferrule provides a reliable, efficient solution for cable connections, ensuring optimal conductivity in various applications. Crafted from soft tin-plated electrolytic copper, this ferrule guarantees not only superior performance but also outstanding insulation reliability. Its design includes a plastic sleeve that enhances insulation and reduces the risk of wire splicing, offering significant safety benefits in electrical installations.
Suitable for stranded conductors providing versatility in various applications
Designed to perform optimally at both long term and short term operating temperatures
Compact dimensions allow for easy integration into existing systems
Free from harmful substances promoting environmental compliance
Related links
- Phoenix Contact Insulated Ferrule 2.3 mm Pin Diameter, Blue to 14 AWG Wire Size
- Phoenix Contact Insulated Ferrule 2.3 mm Pin Diameter, Red to 16 AWG Wire Size
- Phoenix Contact Insulated Ferrule 2.3 mm Pin Diameter, Grey to 14 AWG Wire Size
- Phoenix Contact 8 mm Pin Length Blue to 14 AWG Wire Size
- RS PRO 8 mm Pin Length Red from 16 AWG to 16 AWG Wire Size
- RS PRO Insulated Crimp Bootlace Ferrule 2.3 mm Pin Diameter, Red from 16 AWG to 16 AWG Wire Size
- Thomas & Betts 8 mm Pin Length Black to 16 AWG Wire Size
- Phoenix Contact 8 mm Pin Length Blue to 14 AWG Wire Size
