Phoenix Contact Insulated Ferrule, 8 mm Pin Length, 2.3 mm Pin Diameter, Grey to 14 AWG Wire Size

Subtotal (1 pack of 1000 units)*

€24.92

(exc. VAT)

€30.65

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Pack(s)
Per Pack
Per unit*
1 +€24.92€0.025

*price indicative

RS Stock No.:
567-372
Mfr. Part No.:
1213201
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Ferrule

Pin Diameter

2.3mm

Insulation Material

Polypropylene

Colour

Grey

Pin Length

8mm

Insulation

Insulated

Maximum Wire Size AWG

14AWG

Overall Length

14mm

Terminal Plating

Tin Plated

Standards/Approvals

CHINA RoHS, EU RoHS, EU REACH SVHC

Terminal Material

Electrolytic Tinned Copper

COO (Country of Origin):
DE
The Phoenix Contact Ferrule is designed for efficient and reliable connections in electrical applications, ensuring optimal performance for various conductor types. Crafted from soft tin-plated electrolytic copper, this product not only meets the stringent requirements of industry standards such as DIN and UL but also provides long-lasting durability.

Lightweight design facilitates easy handling during installation

UL certified providing assurance of safety and compliance

Available in bulk packing which is ideal for large projects

Perfect for use in automation and electrical installations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy