Phoenix Contact Ferrule, 12 mm Pin Length, 4.5 mm Pin Diameter, Silver to 8 AWG Wire Size
- RS Stock No.:
- 608-316
- Mfr. Part No.:
- 3200331
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 500 units)*
€18.04
(exc. VAT)
€22.19
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €18.04 | €0.036 |
*price indicative
- RS Stock No.:
- 608-316
- Mfr. Part No.:
- 3200331
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ferrule | |
| Pin Diameter | 4.5mm | |
| Colour | Silver | |
| Pin Length | 12mm | |
| Maximum Wire Size AWG | 8AWG | |
| Terminal Plating | Tin Plated | |
| Standards/Approvals | cULus Listed Approval ID: E488001, UL 486F, DIN 46228-1 | |
| Terminal Material | Electrolytic Tinned Copper | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ferrule | ||
Pin Diameter 4.5mm | ||
Colour Silver | ||
Pin Length 12mm | ||
Maximum Wire Size AWG 8AWG | ||
Terminal Plating Tin Plated | ||
Standards/Approvals cULus Listed Approval ID: E488001, UL 486F, DIN 46228-1 | ||
Terminal Material Electrolytic Tinned Copper | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Ferrule is an expertly designed solution perfect for ensuring optimal electrical connections. Crafted from soft tin-plated electrolytic copper, this product guarantees enhanced conductivity and reliability. Its dimensions conform to the stringent standards of DIN 46228-1, ensuring that it delivers consistent performance in a variety of applications. With a sleeve length of 12 mm, this ferrule is ideal for a range of conductor categories, making it versatile for different wiring needs.
Accommodates a wide range of conductor cross sections making it versatile
Enables precise stripping lengths for efficient installation
Offers excellent durability under varying temperature conditions
Available in a convenient packing unit for bulk requirements
Related links
- Phoenix Contact 18 mm Pin Length Silver to 8 AWG Wire Size
- Phoenix Contact 15 mm Pin Length Silver to 8 AWG Wire Size
- Weidmüller Insulated Crimp Bootlace Ferrule 4.5 mm Pin Diameter, Red to 7 AWG Wire Size
- Weidmüller Insulated Crimp Bootlace Ferrule 4.5 mm Pin Diameter, Blue to 7 AWG Wire Size
- RS PRO Uninsulated Crimp Bootlace Ferrule 4.5 mm Pin Diameter from 8 AWG to 8 AWG Wire Size
- Knipex 12 mm Pin Length Red from 8 AWG to 8 AWG Wire Size
- TE Connectivity Insulated Crimp Bootlace Ferrule 4.5 mm Pin Diameter, Red to 7 AWG Wire Size
- Phoenix Contact Ferrule 3.5 mm Pin Diameter, Silver to 10 AWG Wire Size
