Phoenix Contact Insulated Ferrule, 12 mm Pin Length, 2.3 mm Pin Diameter, Blue to 14 AWG Wire Size

Subtotal (1 pack of 100 units)*

€11.65

(exc. VAT)

€14.33

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Pack(s)
Per Pack
Per unit*
1 +€11.65€0.117

*price indicative

RS Stock No.:
535-399
Mfr. Part No.:
3201987
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Ferrule

Pin Diameter

2.3mm

Insulation Material

Polypropylene

Colour

Blue

Pin Length

12mm

Insulation

Insulated

Maximum Wire Size AWG

14AWG

Overall Length

21.5mm

Terminal Plating

Tin Plated

Standards/Approvals

EU RoHS, CHINA RoHS, EU REACH SVHC

Terminal Material

Deoxidised High Phosphorus Copper

COO (Country of Origin):
DE
The Phoenix Contact Ferrule, known for its remarkable quality and reliability, redefines conductor insulation with its advanced design. Tailored for stranded conductors, it excels in applications requiring short-circuit-proof cabling. The product is a testament to innovation, combining stringent standards with user-friendly features. Its robust polypropylene collar ensures durability, while the tin-plated copper construction guarantees optimal conductivity.

Polypropylene collar enhances durability and maintains performance in challenging conditions

Capable of withstanding long term temperatures ensuring operational stability

Lightweight construction facilitates easy handling and installation

Halogen free materials contribute to enhanced safety and environmental friendliness

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy