Phoenix Contact, AI-GB 1-10 RD-20000 Insulated Bootlace Ferrule, 16 mm Pin Length, 1.5 mm Pin Diameter, Red to 18 AWG
- RS Stock No.:
- 557-825
- Mfr. Part No.:
- 2100097
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 20000 units)*
€815.52
(exc. VAT)
€1,003.09
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €815.52 | €0.041 |
*price indicative
- RS Stock No.:
- 557-825
- Mfr. Part No.:
- 2100097
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Bootlace Ferrule | |
| Pin Diameter | 1.5mm | |
| Insulation Material | Polypropylene | |
| Colour | Red | |
| Pin Length | 16mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 18AWG | |
| Overall Length | 16mm | |
| Series | AI-GB 1-10 RD-20000 | |
| Terminal Plating | Tin Plated | |
| Standards/Approvals | CHINA RoHS, EU RoHS, EU REACH SVHC | |
| Terminal Material | Electrolytic Tinned Copper | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Bootlace Ferrule | ||
Pin Diameter 1.5mm | ||
Insulation Material Polypropylene | ||
Colour Red | ||
Pin Length 16mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 18AWG | ||
Overall Length 16mm | ||
Series AI-GB 1-10 RD-20000 | ||
Terminal Plating Tin Plated | ||
Standards/Approvals CHINA RoHS, EU RoHS, EU REACH SVHC | ||
Terminal Material Electrolytic Tinned Copper | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable end sleeve offers exceptional performance tailored for advanced applications involving stranded conductors. Designed specifically to accommodate AWG and multi-standard cables, it features a convenient insulating collar with an increased diameter for enhanced compatibility. Crafted from soft tin-plated electrolytic copper, this ferrule meets the stringent requirements of UL 486F, ensuring reliable connectivity in various environments. The red polypropylene plastic collar not only imbues this product with a distinctive aesthetic but also guarantees halogen-free construction, reflecting a commitment to safety and environmental standards. With its impressive temperature range and certification, this ferrule stands out as an excellent choice for professionals seeking quality and compliance in their electrical connections.
Designed for compatibility with stranded conductors and various cable types
Increased diameter of the insulating collar allows for practical crimping
Constructed from high-grade, halogen-free materials to enhance safety
Meets UL 486F standards, ensuring compliance and reliability
Red colour enhances visibility and identification in complex wiring setups
Long-lasting, with excellent temperature tolerance for diverse applications
Related links
- Phoenix Contact 12 mm Pin Length Red to 18 AWG Wire
- Phoenix Contact 10 mm Pin Length Red to 18 AWG Wire Size
- Phoenix Contact 12 mm Pin Length Yellow to 18 AWG Wire Size
- Phoenix Contact 12 mm Pin Length Orange to 20 AWG Wire Size
- Phoenix Contact 12 mm Pin Length Yellow to 10 AWG
- Phoenix Contact 20 mm Pin Length Grey to 12 AWG Wire
- Phoenix Contact 10 mm Pin Length Grey to 12 AWG Wire
- Phoenix Contact 18 mm Pin Length Red to 8 AWG
