Phoenix Contact, AI-TWIN 2X 1 - 12 YE Insulated Ferrule, 12 mm Pin Length, 2.05 mm Pin Diameter, Yellow to 18 AWG Wire
- RS Stock No.:
- 610-125
- Mfr. Part No.:
- 2100007
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
€8.45
(exc. VAT)
€10.39
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €8.45 | €0.085 |
*price indicative
- RS Stock No.:
- 610-125
- Mfr. Part No.:
- 2100007
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ferrule | |
| Pin Diameter | 2.05mm | |
| Insulation Material | Polypropylene | |
| Colour | Yellow | |
| Pin Length | 12mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 18AWG | |
| Overall Length | 12mm | |
| Series | AI-TWIN 2X 1 - 12 YE | |
| Terminal Plating | Tin Plated | |
| Standards/Approvals | EU RoHS, CHINA RoHS, EU REACH SVHC | |
| Terminal Material | Deoxidised High Phosphorus Copper | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ferrule | ||
Pin Diameter 2.05mm | ||
Insulation Material Polypropylene | ||
Colour Yellow | ||
Pin Length 12mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 18AWG | ||
Overall Length 12mm | ||
Series AI-TWIN 2X 1 - 12 YE | ||
Terminal Plating Tin Plated | ||
Standards/Approvals EU RoHS, CHINA RoHS, EU REACH SVHC | ||
Terminal Material Deoxidised High Phosphorus Copper | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Ferrule is expertly designed to facilitate seamless connections in various electrical applications. Its innovative twin design allows for two conductors to be crimped into a single ferrule, saving time and ensuring optimal performance. Crafted from soft tin-plated electrolytic copper, it meets stringent UL requirements, making it a reliable choice for professionals. The ferrule boasts a striking yellow colour, enhancing visibility in complex installations.
Constructed from halogen free materials promoting environmental sustainability
Compact dimensions facilitate space saving installations
Compatible with a variety of crimping pliers offering versatility in use
Distinctive yellow colour ensures better identification during assembly
Related links
- Phoenix Contact 10 mm Pin Length Red to 18 AWG Wire Size
- Phoenix Contact 8 mm Pin Length Red to 18
- Phoenix Contact 14 mm Pin Length Yellow to 10 AWG Wire
- Phoenix Contact 12 mm Pin Length Red to 18 AWG Wire Size
- Phoenix Contact 8 mm Pin Length Yellow to 18 AWG Wire Size
- Phoenix Contact AI-TWIN 2X 0 Insulated Bootlace Ferrule 1.5 mm Pin Diameter, White to 18
- Phoenix Contact 14 mm Pin Length Green to 10 AWG Wire Size
- Phoenix Contact 18 mm Pin Length Black to 10 AWG
