Phoenix Contact Insulated Ferrule, 6 mm Pin Length, 1.1 mm Pin Diameter, Orange to 20 AWG Wire Size
- RS Stock No.:
- 609-923
- Mfr. Part No.:
- 3201301
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
€4.31
(exc. VAT)
€5.30
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €4.31 | €0.043 |
*price indicative
- RS Stock No.:
- 609-923
- Mfr. Part No.:
- 3201301
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ferrule | |
| Pin Diameter | 1.1mm | |
| Insulation Material | Polypropylene | |
| Colour | Orange | |
| Pin Length | 6mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 20AWG | |
| Terminal Plating | Tin Plated | |
| Standards/Approvals | UL 486F, DIN 46228‐4: 1990‐09, UL 486F-E, DIN 46228-1, cULus Listed Approval ID: E488001 | |
| Terminal Material | Electrolytic Tinned Copper | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ferrule | ||
Pin Diameter 1.1mm | ||
Insulation Material Polypropylene | ||
Colour Orange | ||
Pin Length 6mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 20AWG | ||
Terminal Plating Tin Plated | ||
Standards/Approvals UL 486F, DIN 46228‐4: 1990‐09, UL 486F-E, DIN 46228-1, cULus Listed Approval ID: E488001 | ||
Terminal Material Electrolytic Tinned Copper | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Ferrule represents an exceptional solution for secure wire connections, crafted from high-quality soft tin-plated electrolytic copper. With a length contact range of 6 mm and a sleeve length of 12 mm, it ensures robust connectivity while maintaining an aesthetically pleasing orange finish. Ideal for various applications, this product adheres to DIN 46228-4 standards, guaranteeing compatibility and reliability in demanding environments.
Colour coded orange for easy identification in installation settings
Constructed with halogen free materials for improved safety standards
Compatible with a variety of conductor categories ensuring versatility
Provided in a packing unit of 100 pieces suitable for bulk usage
Related links
- Phoenix Contact Insulated Ferrule 1.1 mm Pin Diameter, Orange to 20 AWG Wire Size
- Phoenix Contact Insulated Ferrule 1.1 mm Pin Diameter, Orange to 20 AWG Wire Size
- Phoenix Contact Insulated Ferrule 1.1 mm Pin Diameter, White to 20 AWG Wire Size
- Phoenix Contact Insulated Ferrule 1.1 mm Pin Diameter, White to 20 AWG Wire Size
- Phoenix Contact Insulated Ferrule 1.1 mm Pin Diameter, White to 20 AWG Wire Size
- Phoenix Contact Insulated Bootlace Ferrule 1.1 mm Pin Diameter, White to 20 AWG Wire Size
- Phoenix Contact 12 mm Pin Length Orange to 20 AWG Wire Size
- Phoenix Contact Insulated Ferrule 1.3 mm Pin Diameter, Light Blue to 18 AWG Wire Size
