TE Connectivity Insulated Ferrule, 6 mm Pin Length, 700 μm Pin Diameter, Grey from 26 AWG to 26 AWG Wire Size
- RS Stock No.:
- 795-524
- Mfr. Part No.:
- 2-966066-5
- Manufacturer:
- TE Connectivity
Subtotal (1 bag of 2000 units)*
€298.42
(exc. VAT)
€367.06
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €298.42 | €0.149 |
*price indicative
- RS Stock No.:
- 795-524
- Mfr. Part No.:
- 2-966066-5
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Ferrule | |
| Pin Diameter | 700μm | |
| Insulation Material | Polypropylene | |
| Colour | Grey | |
| Pin Length | 6mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 26AWG | |
| Overall Length | 10mm | |
| Terminal Plating | Tin | |
| Standards/Approvals | DIN 46228 Part 4 | |
| Minimum Wire Size AWG | 26AWG | |
| Terminal Material | Electrolytic Copper | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Ferrule | ||
Pin Diameter 700μm | ||
Insulation Material Polypropylene | ||
Colour Grey | ||
Pin Length 6mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 26AWG | ||
Overall Length 10mm | ||
Terminal Plating Tin | ||
Standards/Approvals DIN 46228 Part 4 | ||
Minimum Wire Size AWG 26AWG | ||
Terminal Material Electrolytic Copper | ||
- COO (Country of Origin):
- DE
The TE Connectivity insulated double wire ferrule is designed to securely terminate two insulated wires with a reliable connection. This product allows for enhanced versatility in various electrical applications, ensuring precise and stable connections.
Facilitates efficient connections for multiple wire sizes within a single Terminal
Offers effective strain relief, protecting conductors from breakage during flexing or stress
Constructed with a Durable copper sleeve for optimal conductivity
Available with colour-coded plastic sleeves for easy identification according to industry standards
Related links
- TE Connectivity Insulated Crimp Bootlace Ferrule 1.1 mm Pin Diameter, Grey to 26 AWG Wire Size
- Vogt Insulated Bootlace Ferrule 0.7 mm Pin Diameter, Violet from 26 AWG to 24 AWG Wire Size
- TE Connectivity Insulated Crimp Bootlace Ferrule 0.75 mm Pin Diameter, Light Blue to 23 AWG Wire Size
- Phoenix Contact Insulated Ferrule 0.8 mm Pin Diameter, Brown to 26 AWG Wire Size
- TE Connectivity Insulated Crimp Bootlace Ferrule 1.2 mm Pin Diameter, Grey to 18 AWG Wire Size
- Vogt Insulated Bootlace Ferrule 0.6 mm Pin Diameter, Grey from 26 AWG to 12 AWG Wire Size
- TE Connectivity Insulated Crimp Bootlace Ferrule 5.8 mm Pin Diameter, Blue to 5 AWG Wire Size
- Phoenix Contact Insulated Ferrule 1.1 mm Pin Diameter, Orange to 20 AWG Wire Size
